IC ANALOG FRONT END DUAL 28-SOIC - AD73322AR-REEL7 - Integrated Circuits (ICs)
Analog Devices Inc Analog Front End (afe) Integrated Circuit (ics) Tape & Reel (TR) 2.7 V ~ 5.5 V AD73322AR-REEL7
| Digi-Key Part Number | AD73322AR-REEL7-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD73322AR-REEL7 | |||
| Description | IC ANALOG FRONT END DUAL 28-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Analog Front End (afe) Integrated Circuit (ics) Tape & Reel (TR) 2.7 V ~ 5.5 V AD73322AR-REEL7
| Technical/Catalog Information | AD73322AR-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-SOIC (7.5mm Width) |
| Voltage - Supply, Digital | 2.7 V ~ 5.5 V |
| Voltage - Supply, Analog | 2.7 V ~ 5.5 V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Packaging | Tape & Reel (TR) |
| Power (Watts) | 73mW |
| Drawing Number | 505; R-28; R; 28 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD73322AR REEL7 AD73322ARREEL7 |
AD73322AR-REEL7 Specification Sheet
IC ANALOG FRONT END DUAL 28-SOIC - AD73322AR-REEL7 (AD73322AR-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Analog Front End (afe) Integrated Circuit (ics) Tape & Reel (TR) 2.7 V ~ 5.5 V AD73322AR-REEL7IC ANALOG FRONT END DUAL 28-SOIC - AD73322AR-REEL7
Order 'ic analog front end dual 28-soic - AD73322AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322AR-REEL7-ND.
IC ANALOG FRONT END DUAL 28-SOIC - AD73322AR
Order 'ic analog front end dual 28-soic - AD73322AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322AR-ND.
IC ANALOG FRONT END DUAL 28-SOIC - AD73322AR-REEL
Order 'ic analog front end dual 28-soic - AD73322AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322AR-REEL-ND.
IC ANALOG FRONT END DUAL 28-SOIC - AD73322LYR-REEL7
Order 'ic analog front end dual 28-soic - AD73322LYR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322LYR-REEL7-ND.
IC ANALOG FRONT END DUAL 28-SOIC - AD73322LAR
Order 'ic analog front end dual 28-soic - AD73322LAR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322LAR-ND.
IC ANALOG FRONT END DUAL 28-SOIC - AD73322LAR-REEL
Order 'ic analog front end dual 28-soic - AD73322LAR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322LAR-REEL-ND.
IC ANALOG FRONT END DUAL 28-SOIC - AD73322LYR
Order 'ic analog front end dual 28-soic - AD73322LYR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322LYR-ND.
IC ANALOG FRONT END DUAL 28-SOIC - AD73322LYR-REEL
Order 'ic analog front end dual 28-soic - AD73322LYR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322LYR-REEL-ND.
IC ANALOG FRONT END DUAL 28-SOIC - AD73322LARZ
Order 'ic analog front end dual 28-soic - AD73322LARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322LARZ-ND.
IC ANALOG FRONT END DUAL 28-SOIC - AD73322LYRZ
Order 'ic analog front end dual 28-soic - AD73322LYRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322LYRZ-ND.
IC ANALOG FRONT END 6CH 28-SOIC - AD73360AR-REEL7
Order 'ic analog front end 6ch 28-soic - AD73360AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73360AR-REEL7-ND.
IC ANALOG FRONT END 6CH 28-SOIC - AD73360LAR-REEL7
Order 'ic analog front end 6ch 28-soic - AD73360LAR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73360LAR-REEL7-ND.
IC ADC 16BIT 24BIT DUAL 28-SOIC - AD7719BR-REEL7
Order 'ic adc 16bit 24bit dual 28-soic - AD7719BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7719BR-REEL7-ND.
IC ANALOG FRONT END 6CH 28-SOIC - AD73360AR
Order 'ic analog front end 6ch 28-soic - AD73360AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73360AR-ND.
IC ANALOG FRONT END 6CH 28-SOIC - AD73360AR-REEL
Order 'ic analog front end 6ch 28-soic - AD73360AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73360AR-REEL-ND.
Options for Analog Devices Inc Analog Front End (afe) Integrated Circuit (ics) Tape & Reel (TR) 2.7 V ~ 5.5 V AD73322AR-REEL7
Send this link via E-Mail
Help With This Screen
