Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC CODEC 2ADC/8DAC 24 BIT 52MQFP - AD1837AS - Integrated Circuits (ICs)

Digi-Key Part Number AD1837AS-ND
Price Break
26
Unit Price
14.62500
Extended Price
380.25
Manufacturer Part NumberAD1837AS
DescriptionIC CODEC 2ADC/8DAC 24 BIT 52MQFP
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationAD1837AS
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Number of ADCs / DACs2 / 8
Dynamic Range, ADCs / DACs (db) Typ105 / 108
S/N Ratio, ADCs / DACs (db) Typ105 / 108
Resolution (Bits)24 b
Voltage - Supply, Analog4.5 V ~ 5.5 V
Voltage - Supply, Digital4.5 V ~ 5.5 V
Mounting TypeSurface Mount
Package / Case52-MQFP
PackagingTray
RoHS StatusRoHS Non-Compliant
Other Names AD1837AS
AD1837AS

AD1837AS Specification Sheet

Image of IC CODEC 2ADC/8DAC 24 BIT 52MQFP - AD1837AS

IC CODEC 2ADC/8DAC 24 BIT 52MQFP - AD1837AS (AD1837AS-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC CODEC 2ADC/8DAC 24 BIT 52MQFP - AD1837AS
 Order 'ic codec 2adc/8dac 24 bit 52mqfp - AD1837AS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1837AS-ND.
IC CODEC 2ADC/8DAC 24 BIT 52MQFP - AD1837AS-REEL
 Order 'ic codec 2adc/8dac 24 bit 52mqfp - AD1837AS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1837AS-REEL-ND.
IC CODEC 2ADC/8DAC 24 BIT 52MQFP - AD1835AAS-REEL
 Order 'ic codec 2adc/8dac 24 bit 52mqfp - AD1835AAS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1835AAS-REEL-ND.
IC CODEC 2ADC/8DAC 24 BIT 52MQFP - AD1835AS
 Order 'ic codec 2adc/8dac 24 bit 52mqfp - AD1835AS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1835AS-ND.
IC CODEC 2ADC/8DAC 24 BIT 52MQFP - AD1835AS-REEL
 Order 'ic codec 2adc/8dac 24 bit 52mqfp - AD1835AS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1835AS-REEL-ND.
IC CODEC 2ADC/8DAC 24 BIT 52MQFP - AD1837AAS-REEL
 Order 'ic codec 2adc/8dac 24 bit 52mqfp - AD1837AAS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1837AAS-REEL-ND.
IC CODEC 2ADC/6DAC 24 BIT 52MQFP - AD1838AAS-REEL
 Order 'ic codec 2adc/6dac 24 bit 52mqfp - AD1838AAS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1838AAS-REEL-ND.
IC CODEC 2ADC/6DAC 24 BIT 52MQFP - AD1838AASZ
 Order 'ic codec 2adc/6dac 24 bit 52mqfp - AD1838AASZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1838AASZ-ND.
IC CODEC 2ADC/6DAC 24 BIT 52MQFP - AD1838AASZ-REEL
 Order 'ic codec 2adc/6dac 24 bit 52mqfp - AD1838AASZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1838AASZ-REEL-ND.
IC CODEC 2ADC/6DAC 24 BIT 52MQFP - AD1838AS
 Order 'ic codec 2adc/6dac 24 bit 52mqfp - AD1838AS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1838AS-ND.
IC CODEC 2ADC/6DAC 24 BIT 52MQFP - AD1838AS-REEL
 Order 'ic codec 2adc/6dac 24 bit 52mqfp - AD1838AS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1838AS-REEL-ND.
IC CODEC 2ADC/6DAC 24 BIT 52MQFP - AD1839AAS-REEL
 Order 'ic codec 2adc/6dac 24 bit 52mqfp - AD1839AAS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1839AAS-REEL-ND.
IC CODEC 2ADC/6DAC 24 BIT 52MQFP - AD1839AASZ
 Order 'ic codec 2adc/6dac 24 bit 52mqfp - AD1839AASZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1839AASZ-ND.
IC CODEC 2ADC/6DAC 24 BIT 52MQFP - AD1839AASZ-REEL
 Order 'ic codec 2adc/6dac 24 bit 52mqfp - AD1839AASZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1839AASZ-REEL-ND.
IC CODEC 2ADC/6DAC 24 BIT 52MQFP - AD1839AS-REEL
 Order 'ic codec 2adc/6dac 24 bit 52mqfp - AD1839AS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1839AS-REEL-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC CODEC 2ADC/8DAC 24 BIT 52MQFP - AD1837AAS-REEL Next: IC CODEC 2ADC/8DAC 24 BIT 52MQFP - AD1837AS-REEL