IC CODEC 4ADC/6DAC 24 BIT 52MQFP - AD1836ACSZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD1836ACSZ-ND |
30 |
12.75000 |
Extended Price
382.50 |
| Manufacturer Part Number | AD1836ACSZ | |||
| Description | IC CODEC 4ADC/6DAC 24 BIT 52MQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD1836ACSZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Number of ADCs / DACs | 4 / 6 |
| Dynamic Range, ADCs / DACs (db) Typ | 105 / 108 |
| S/N Ratio, ADCs / DACs (db) Typ | 105 / 108 |
| Resolution (Bits) | 24 b |
| Voltage - Supply, Analog | 4.75 V ~ 5.5 V |
| Voltage - Supply, Digital | 4.75 V ~ 5.5 V |
| Mounting Type | Surface Mount |
| Package / Case | 52-MQFP |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD1836ACSZ AD1836ACSZ |
AD1836ACSZ Specification Sheet
IC CODEC 4ADC/6DAC 24 BIT 52MQFP - AD1836ACSZ (AD1836ACSZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CODEC 4ADC/6DAC 24 BIT 52MQFP - AD1836ACSZ
Order 'ic codec 4adc/6dac 24 bit 52mqfp - AD1836ACSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1836ACSZ-ND.
IC CODEC 4ADC/6DAC 24 BIT 52MQFP - AD1836AAS
Order 'ic codec 4adc/6dac 24 bit 52mqfp - AD1836AAS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1836AAS-ND.
IC CODEC 4ADC/6DAC 24 BIT 52MQFP - AD1836AASRL
Order 'ic codec 4adc/6dac 24 bit 52mqfp - AD1836AASRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1836AASRL-ND.
IC CODEC 4ADC/6DAC 24 BIT 52MQFP - AD1836AASZ
Order 'ic codec 4adc/6dac 24 bit 52mqfp - AD1836AASZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1836AASZ-ND.
IC CODEC 4ADC/6DAC 24 BIT 52MQFP - AD1836AASZRL
Order 'ic codec 4adc/6dac 24 bit 52mqfp - AD1836AASZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1836AASZRL-ND.
IC CODEC 4ADC/6DAC 24 BIT 52MQFP - AD1836AS
Order 'ic codec 4adc/6dac 24 bit 52mqfp - AD1836AS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1836AS-ND.
IC CODEC 4ADC/6DAC 24 BIT 52MQFP - AD1836ASRL
Order 'ic codec 4adc/6dac 24 bit 52mqfp - AD1836ASRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1836ASRL-ND.
IC CODEC 4ADC/6DAC 24 BIT 52MQFP - AD1836ASZRL
Order 'ic codec 4adc/6dac 24 bit 52mqfp - AD1836ASZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1836ASZRL-ND.
IC CODEC 2ADC/6DAC 24 BIT 52MQFP - AD1838AAS-REEL
Order 'ic codec 2adc/6dac 24 bit 52mqfp - AD1838AAS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1838AAS-REEL-ND.
IC CODEC 2ADC/6DAC 24 BIT 52MQFP - AD1838AASZ
Order 'ic codec 2adc/6dac 24 bit 52mqfp - AD1838AASZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1838AASZ-ND.
IC CODEC 2ADC/6DAC 24 BIT 52MQFP - AD1838AASZ-REEL
Order 'ic codec 2adc/6dac 24 bit 52mqfp - AD1838AASZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1838AASZ-REEL-ND.
IC CODEC 2ADC/6DAC 24 BIT 52MQFP - AD1838AS
Order 'ic codec 2adc/6dac 24 bit 52mqfp - AD1838AS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1838AS-ND.
IC CODEC 2ADC/6DAC 24 BIT 52MQFP - AD1838AS-REEL
Order 'ic codec 2adc/6dac 24 bit 52mqfp - AD1838AS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1838AS-REEL-ND.
IC CODEC 2ADC/6DAC 24 BIT 52MQFP - AD1839AAS-REEL
Order 'ic codec 2adc/6dac 24 bit 52mqfp - AD1839AAS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1839AAS-REEL-ND.
IC CODEC 2ADC/6DAC 24 BIT 52MQFP - AD1839AASZ
Order 'ic codec 2adc/6dac 24 bit 52mqfp - AD1839AASZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1839AASZ-ND.
Send this link via E-Mail
Help With This Screen