IC AC 97 W/HEADPHONE AMP 48TQFP - CS4202-JQZ - Integrated Circuits (ICs)
| Digi-Key Part Number | 598-1181-ND |
1 25 100 250 500 1000 2500 5000 |
9.02000 8.01600 6.34600 5.34400 4.67600 4.44220 4.25850 4.17500 |
Extended Price
9.02 200.40 634.60 1336.00 2338.00 4442.20 10646.25 20875.00 |
| Manufacturer Part Number | CS4202-JQZ | |||
| Description | IC AC 97 W/HEADPHONE AMP 48TQFP | |||
| Quantity Available | 510 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS4202-JQZ |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Type | Audio Codec '97 |
| Number of ADCs / DACs | 1 / 1 |
| Dynamic Range, ADCs / DACs (db) Typ | 90 / 90 |
| S/N Ratio, ADCs / DACs (db) Typ | - |
| Resolution (Bits) | 18, 20 b |
| Voltage - Supply, Analog | 4.75 V ~ 5.25 V |
| Voltage - Supply, Digital | 4.75 V ~ 5.25 V |
| Mounting Type | Surface Mount |
| Package / Case | 48-LQFP |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Sigma Delta | Yes |
| Interface | Serial |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS4202 JQZ CS4202JQZ 598 1181 ND 5981181ND 598-1181 |
CS4202-JQZ Specification Sheet
IC AC 97 W/HEADPHONE AMP 48TQFP - CS4202-JQZ (598-1181-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AC 97 W/HEADPHONE AMP 48TQFP - CS4202-JQZ
Order 'ic ac 97 w/headphone amp 48tqfp - CS4202-JQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1181-ND.
IC CODEC AC 97 W/SRC 48LQFP - CS4299-JQZ
Order 'ic codec ac 97 w/src 48lqfp - CS4299-JQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1044-ND.
IC CODEC STEREO W/HDPN AMP 32QFN - CS42L51-DNZR
Order 'ic codec stereo w/hdpn amp 32qfn - CS42L51-DNZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS42L51-DNZR-ND.
IC DAC W/HDPN & SPKR AMPS 40-QFN - CS43L22-CNZR
Order 'ic dac w/hdpn & spkr amps 40-qfn - CS43L22-CNZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS43L22-CNZR-ND.
IC PWR AMP 350V 120MA 7DDPAK - PA240CC
Order 'ic pwr amp 350v 120ma 7ddpak - PA240CC' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1354-ND.
IC DIFF AMP PROG LN 24-SSOP - CS3301-ISZR
Order 'ic diff amp prog ln 24-ssop - CS3301-ISZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS3301-ISZR-ND.
IC DIFF AMP PROG LN 24-SSOP - CS3301A-ISZR
Order 'ic diff amp prog ln 24-ssop - CS3301A-ISZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS3301A-ISZR-ND.
IC DIFF AMP PROG GAIN 24-SSOP - CS3302-ISZR
Order 'ic diff amp prog gain 24-ssop - CS3302-ISZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS3302-ISZR-ND.
IC DIFF AMP PROG GAIN 24-SSOP - CS3302A-ISZR
Order 'ic diff amp prog gain 24-ssop - CS3302A-ISZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS3302A-ISZR-ND.
IC OPAMP DUAL PREC LOW-V 8-SOIC - CS3004-FSZR
Order 'ic opamp dual prec low-v 8-soic - CS3004-FSZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1145-2-ND.
IC OPAMP DUAL LOW-PWR 8-SOIC - CS3014-FSZR
Order 'ic opamp dual low-pwr 8-soic - CS3014-FSZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1146-2-ND.
IC AMP AUDIO PWR 30W QUAD 48QFN - CS4525-CNZ
Order 'ic amp audio pwr 30w quad 48qfn - CS4525-CNZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1264-ND.
OP AMP DL PWR 40V 1.5A 7P DDPAK - PA75CC
Order 'op amp dl pwr 40v 1.5a 7p ddpak - PA75CC' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1346-ND.
IC AMP AUDIO PWR 10 STER 32QFN - CS3511-CNZR
Order 'ic amp audio pwr 10 ster 32qfn - CS3511-CNZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS3511-CNZR-ND.
IC CODEC STEREO W/HDPN AMP 32QFN - CS42L51-CNZ
Order 'ic codec stereo w/hdpn amp 32qfn - CS42L51-CNZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1045-ND.
Send this link via E-Mail
Help With This Screen
