IC CODEC S/PDIF RCVR 64LQFP - CS42516-CQZ - Integrated Circuits (ICs)
Cirrus Logic Inc Codec Integrated Circuit (ics) General Purpose Tray 4.75 V ~ 5.25 V CS42516-CQZ
| Digi-Key Part Number | 598-1035-ND |
1 25 100 250 500 1000 2500 5000 |
12.47000 11.08800 8.77800 7.39200 6.46800 6.14460 5.89050 5.77500 |
Extended Price
12.47 277.20 877.80 1848.00 3234.00 6144.60 14726.25 28875.00 |
| Manufacturer Part Number | CS42516-CQZ | |||
| Description | IC CODEC S/PDIF RCVR 64LQFP | |||
| Quantity Available | 306 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS42516-CQZ |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Number of ADCs / DACs | 2 / 6 |
| Dynamic Range, ADCs / DACs (db) Typ | 114 / 110 |
| S/N Ratio, ADCs / DACs (db) Typ | - |
| Resolution (Bits) | 24 b |
| Voltage - Supply, Analog | 4.75 V ~ 5.25 V |
| Voltage - Supply, Digital | 3.13 V ~ 5.25 V |
| Mounting Type | Surface Mount |
| Package / Case | 64-LQFP |
| Packaging | Tray |
| Operating Temperature | -10°C ~ 70°C |
| Sigma Delta | Yes |
| Interface | Serial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS42516 CQZ CS42516CQZ 598 1035 ND 5981035ND 598-1035 |
CS42516-CQZ Specification Sheet
IC CODEC S/PDIF RCVR 64LQFP - CS42516-CQZ (598-1035-ND) - Integrated Circuits (ICs)
Related parts Cirrus Logic Inc Codec Integrated Circuit (ics) General Purpose Tray 4.75 V ~ 5.25 V CS42516-CQZIC CODEC S/PDIF RCVR 64LQFP - CS42516-CQZ
Order 'ic codec s/pdif rcvr 64lqfp - CS42516-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1035-ND.
IC CODEC S/PDIF RCVR 64LQFP - CS42518-CQZ
Order 'ic codec s/pdif rcvr 64lqfp - CS42518-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1036-ND.
IC CODEC S/PDIF RCVR 64LQFP - CS42526-CQZ
Order 'ic codec s/pdif rcvr 64lqfp - CS42526-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1037-ND.
IC CODEC S/PDIF RCVR 64LQFP - CS42528-CQZ
Order 'ic codec s/pdif rcvr 64lqfp - CS42528-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1038-ND.
IC CODEC S/PDIF RCVR 64LQFP - CS42516-DQZ
Order 'ic codec s/pdif rcvr 64lqfp - CS42516-DQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1617-ND.
IC CODEC 6CH 110DB 192KHZ 64LQFP - CS42416-CQZ
Order 'ic codec 6ch 110db 192khz 64lqfp - CS42416-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1028-ND.
IC CODEC 8CH PLL 192KHZ 64LQFP - CS42418-CQZ
Order 'ic codec 8ch pll 192khz 64lqfp - CS42418-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1029-ND.
IC CODEC 6CH PLL 192KHZ 64LQFP - CS42426-CQZ
Order 'ic codec 6ch pll 192khz 64lqfp - CS42426-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1030-ND.
IC CODEC 24BIT 192KHZ 48-LQFP - CS42406-CQZ
Order 'ic codec 24bit 192khz 48-lqfp - CS42406-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1027-ND.
IC CODEC AUD STER 104DB 48LQFP - CS4245-CQZ
Order 'ic codec aud ster 104db 48lqfp - CS4245-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1034-ND.
IC CODEC 8CH 114DB 192KHZ 64LQFP - CS42428-DQZ
Order 'ic codec 8ch 114db 192khz 64lqfp - CS42428-DQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1607-ND.
IC CODEC AUD 108DB 8CH 64LQFP - CS42888-DQZ
Order 'ic codec aud 108db 8ch 64lqfp - CS42888-DQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1625-ND.
IC CODEC S/PDIF RCVR 64-LQFP - CS42516-DQZR
Order 'ic codec s/pdif rcvr 64-lqfp - CS42516-DQZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS42516-DQZR-ND.
IC CODEC S/PDIF RCVR 64-LQFP - CS42518-DQZR
Order 'ic codec s/pdif rcvr 64-lqfp - CS42518-DQZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS42518-DQZR-ND.
IC CODEC S/PDIF RCVR 64-LQFP - CS42526-DQZ
Order 'ic codec s/pdif rcvr 64-lqfp - CS42526-DQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS42526-DQZ-ND.
Options for Cirrus Logic Inc Codec Integrated Circuit (ics) General Purpose Tray 4.75 V ~ 5.25 V CS42516-CQZ
Send this link via E-Mail
Help With This Screen
