470µF Aluminum Capacitor United Chemi-Con Radial 10V LXZ10VB471M8X12LL
CAP 470UF 10V ELECT LXZ RAD - LXZ10VB471M8X12LL - Capacitors
| Digi-Key Part Number | LXZ10VB471M8X12LL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LXZ10VB471M8X12LL | |||
| Description | CAP 470UF 10V ELECT LXZ RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 470µF Aluminum Capacitor United Chemi-Con Radial 10V LXZ10VB471M8X12LL
| Technical/Catalog Information | LXZ10VB471M8X12LL |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.472" H (8.00mm x 12.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LXZ10VB471M8X12LL LXZ10VB471M8X12LL |
CAP 470UF 10V ELECT LXZ RAD - LXZ10VB471M8X12LL (LXZ10VB471M8X12LL-ND) - Capacitors
Related parts 470µF Aluminum Capacitor United Chemi-Con Radial 10V LXZ10VB471M8X12LL470µF Aluminum Capacitor United Chemi-Con Radial 10V LXZ10VB471M8X12LL
Order 'cap 470uf 10v elect lxz rad - LXZ10VB471M8X12LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ10VB471M8X12LL-ND.
470µF Aluminum Capacitor United Chemi-Con Radial 10V ELXZ100ELL471MH12D
Order 'cap 470uf 10v elect lxz rad - ELXZ100ELL471MH12D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1902-ND.
470µF Aluminum Capacitor United Chemi-Con Radial 10V ESMG100ELL471MF11D
Order 'cap 470uf 10v elect smg rad - ESMG100ELL471MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1023-ND.
470µF Aluminum Capacitor United Chemi-Con Radial 10V EKMG100ELL471MHB5D
Order 'cap 470uf 10v elect kmg rad - EKMG100ELL471MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1280-ND.
470µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL471MHB5D
Order 'cap 470uf 10v elect ky rad - EKY-100ELL471MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1501-ND.
470µF Aluminum Capacitor United Chemi-Con Radial 10V EKZE100ELL471MHB5D
Order 'cap 470uf 10v elect kze rad - EKZE100ELL471MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1643-ND.
470µF Aluminum Capacitor United Chemi-Con Radial 10V ELXY100ELL471MH15D
Order 'cap 470uf 10v elect lxy rad - ELXY100ELL471MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1752-ND.
100µF Aluminum Capacitor United Chemi-Con Radial 10V ELXZ100ELL101MEB5D
Order 'cap 100uf 10v elect lxz rad - ELXZ100ELL101MEB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1899-ND.
220µF Aluminum Capacitor United Chemi-Con Radial 10V ELXZ100ELL221MFB5D
Order 'cap 220uf 10v elect lxz rad - ELXZ100ELL221MFB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1900-ND.
330µF Aluminum Capacitor United Chemi-Con Radial 10V ELXZ100ELL331MF15D
Order 'cap 330uf 10v elect lxz rad - ELXZ100ELL331MF15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1901-ND.
680µF Aluminum Capacitor United Chemi-Con Radial 10V ELXZ100ELL681MJC5S
Order 'cap 680uf 10v elect lxz rad - ELXZ100ELL681MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1903-ND.
680µF Aluminum Capacitor United Chemi-Con Radial 10V ELXZ100ELL681MH15D
Order 'cap 680uf 10v elect lxz rad - ELXZ100ELL681MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1904-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial 10V ELXZ100ELL102MJ16S
Order 'cap 1000uf 10v elect lxz rad - ELXZ100ELL102MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1905-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial 10V ELXZ100ELL102MH20D
Order 'cap 1000uf 10v elect lxz rad - ELXZ100ELL102MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1906-ND.
1200µF Aluminum Capacitor United Chemi-Con Radial 10V ELXZ100ELL122MJ20S
Order 'cap 1200uf 10v elect lxz rad - ELXZ100ELL122MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1907-ND.
Options for 470µF Aluminum Capacitor United Chemi-Con Radial 10V LXZ10VB471M8X12LL
Send this link via E-Mail
Help With This Screen
