IC 16-BIT GP DSP CODEC 48-TQFP - TLV320AIC10CPFB
| Digi-Key Part Number | 296-2214-ND |
1 25 100 250 500 1000 5000 |
5.20000 4.16000 3.51000 3.38000 3.30200 3.25000 3.17200 |
Extended Price
5.20 104.00 351.00 845.00 1651.00 3250.00 15860.00 |
| Manufacturer Part Number | TLV320AIC10CPFB | |||
| Description | IC 16-BIT GP DSP CODEC 48-TQFP | |||
| Quantity Available | 761 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV320AIC10CPFB |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Number of ADCs / DACs | 1 / 1 |
| Dynamic Range, ADCs / DACs (db) Typ | 82 / 82 |
| S/N Ratio, ADCs / DACs (db) Typ | 90 / 87 |
| Resolution (Bits) | 16 b |
| Voltage - Supply, Analog | 3.0V ~ 5.5V |
| Voltage - Supply, Digital | 3.0V ~ 5.5V |
| Mounting Type | Surface Mount |
| Package / Case | 48-TQFP |
| Packaging | Tray |
| Operating Temperature | -40°C ~ 85°C |
| Sigma Delta | Yes |
| Interface | Serial |
| Drawing Number | 296; 4073176; PFB; 48 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV320AIC10CPFB TLV320AIC10CPFB 296 2214 ND 2962214ND 296-2214 |
TLV320AIC10CPFB Specification Sheet
IC 16-BIT GP DSP CODEC 48-TQFP - TLV320AIC10CPFB (296-2214-ND)
Related parts :IC 16-BIT GP DSP CODEC 48-TQFP - TLV320AIC10CPFB
Order 'ic 16-bit gp dsp codec 48-tqfp - TLV320AIC10CPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2214-ND.
IC 16-BIT 4-CH SMPL A/D 28-SOIC - ADS7825UB
Order 'ic 16-bit 4-ch smpl a/d 28-soic - ADS7825UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825UB-ND.
IC 16-BIT UNIPOLAR SER A/D 8MSOP - ADS8320EB/250
Order 'ic 16-bit unipolar ser a/d 8msop - ADS8320EB/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8320EBTR-ND.
IC 16-BIT UNIPOLAR SER A/D 8MSOP - ADS8320E/250
Order 'ic 16-bit unipolar ser a/d 8msop - ADS8320E/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8320ETR-ND.
IC DSP FIX PT 16-BIT 179-BGA - TMS320VC5509AGHH
Order 'ic dsp fix pt 16-bit 179-bga - TMS320VC5509AGHH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16701-ND.
IC 4-CHAN 16-BIT A/D 28-SOIC - ADS7825U
Order 'ic 4-chan 16-bit a/d 28-soic - ADS7825U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825U-ND.
IC DUAL 16-BIT D/A 28-DIP - DAC725JP
Order 'ic dual 16-bit d/a 28-dip - DAC725JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC725JP-ND.
IC MPU 16-BIT 5V 13MHZ 84-PLCC - EN80C186EB13
Order 'ic mpu 16-bit 5v 13mhz 84-plcc - EN80C186EB13' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864170-ND.
IC 12 BIT DAC 8 CH S/O 20-TSSOP - TLV5630IPW
Order 'ic 12 bit dac 8 ch s/o 20-tssop - TLV5630IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3066-5-ND.
IC 12-BIT QUAD D/A 28-PLCC - DAC7724NB
Order 'ic 12-bit quad d/a 28-plcc - DAC7724NB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7724NB-ND.
IC DSP CONTROLLER 16BIT 68PLCC - ADSP-2101BP-100
Order 'ic dsp controller 16bit 68plcc - ADSP-2101BP-100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2101BP-100-ND.
IC LOGARITHM CONV 100DB 16-LFCSP - AD8305ACP-R2
Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
IC OPAMP GP R-R 3MHZ DUAL 8SOIC - TLV2372IDR
Order 'ic opamp gp r-r 3mhz dual 8soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374IDR
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11967-2-ND.
IC PRECISION OP-AMP QUAD 16-SOIC - LT1014DSW
Order 'ic precision op-amp quad 16-soic - LT1014DSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1014DSW-ND.
Send this link via E-Mail
Help With This Screen
