Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tray 4.5 V ~ 5.5 V TLC320AC01CPM
IC 14 BIT AIC AUDIO CODEC 64LQFP - TLC320AC01CPM - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1982-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TLC320AC01CPM | |||
| Description | IC 14 BIT AIC AUDIO CODEC 64LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tray 4.5 V ~ 5.5 V TLC320AC01CPM
| Technical/Catalog Information | TLC320AC01CPM |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Audio Codec |
| Number of ADCs / DACs | 1 / 1 |
| Dynamic Range, ADCs / DACs (db) Typ | - |
| S/N Ratio, ADCs / DACs (db) Typ | - |
| Resolution (Bits) | 14 b |
| Voltage - Supply, Analog | 4.5 V ~ 5.5 V |
| Voltage - Supply, Digital | 4.5 V ~ 5.5 V |
| Mounting Type | Surface Mount |
| Package / Case | 64-LQFP |
| Packaging | Tray |
| Operating Temperature | 0°C ~ 70°C |
| Sigma Delta | No |
| Interface | Serial |
| Drawing Number | 296; 4040152; PM; 64 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLC320AC01CPM TLC320AC01CPM 296 1982 ND 2961982ND 296-1982 |
TLC320AC01CPM Specification Sheet
IC 14 BIT AIC AUDIO CODEC 64LQFP - TLC320AC01CPM (296-1982-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tray 4.5 V ~ 5.5 V TLC320AC01CPMTexas Instruments Codec Integrated Circuit (ics) Audio Codec Tray 4.5 V ~ 5.5 V TLC320AC01CPM
Order 'ic 14 bit aic audio codec 64lqfp - TLC320AC01CPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1982-ND.
Texas Instruments (VA) Codec Integrated Circuit (ics) Audio Codec Cut Tape (CT) 4.5 V ~ 5.5 V TLC320AC01CPMR
Order 'ic 14 bit aic audio codec 64lqfp - TLC320AC01CPMR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1982-1-ND.
Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tape & Reel (TR) 4.5 V ~ 5.5 V TLC320AC01CPMR
Order 'ic 14 bit aic audio codec 64lqfp - TLC320AC01CPMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1982-2-ND.
Texas Instruments (VA) Codec Integrated Circuit (ics) Audio Codec Digi-Reel® 4.5 V ~ 5.5 V TLC320AC01CPMR
Order 'ic 14 bit aic audio codec 64lqfp - TLC320AC01CPMR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1982-6-ND.
Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tube 4.5 V ~ 5.5 V TLC320AC01CFN
Order 'ic 14 bit aic audio codec 28plcc - TLC320AC01CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10267-5-ND.
Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tube 4.5 V ~ 5.5 V PCM3168APAP
Order 'ic 24-bit audio codec 64-htqfp - PCM3168APAP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23899-5-ND.
Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tube 4.5 V ~ 5.5 V PCM3168ATPAPQ1
Order 'ic 24-bit audio codec 64-htqfp - PCM3168ATPAPQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23900-5-ND.
Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tape & Reel (TR) 4.5 V ~ 5.5 V PCM3168APAPR
Order 'ic 24-bit audio codec 64-htqfp - PCM3168APAPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3168APAPR-ND.
Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tape & Reel (TR) 4.5 V ~ 5.5 V PCM3168APAPRG4
Order 'ic 24-bit audio codec 64-htqfp - PCM3168APAPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3168APAPRG4-ND.
Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tape & Reel (TR) 4.5 V ~ 5.5 V PCM3168ATPAPRQ1
Order 'ic 24-bit audio codec 64-htqfp - PCM3168ATPAPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3168ATPAPRQ1-ND.
Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tape & Reel (TR) 4.5 V ~ 5.5 V PCM3168ATPAPRQ1G4
Order 'ic 24-bit audio codec 64-htqfp - PCM3168ATPAPRQ1G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3168ATPAPRQ1G4-ND.
Texas Instruments (VA) Codec Integrated Circuit (ics) Audio Codec Cut Tape (CT) 2.7 V ~ 3.6 V TLV320AIC34IZASR
Order 'ic stereo audio codec 4ch 87-bga - TLV320AIC34IZASR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22885-1-ND.
Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tape & Reel (TR) 2.7 V ~ 3.6 V TLV320AIC34IZASR
Order 'ic stereo audio codec 4ch 87-bga - TLV320AIC34IZASR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22885-2-ND.
Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tray 2.7 V ~ 3.6 V TLV320AIC34IZAS
Order 'ic audio codec 24bit pcm 87bga - TLV320AIC34IZAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC34IZAS-ND.
Texas Instruments Codec Integrated Circuit (ics) Audio Codec '97 Tape & Reel (TR) 1.2 V ~ 3.6 V SN74AVC6T622PWRG4
Order 'ic audio codec ac97 txrx 20tssop - SN74AVC6T622PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AVC6T622PWRG4-ND.
Options for Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tray 4.5 V ~ 5.5 V TLC320AC01CPM
Send this link via E-Mail
Help With This Screen
