IC 14 BIT AIC AUDIO CODEC 64LQFP - TLC320AC01CPMR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1982-1-ND |
1 25 100 250 500 |
7.02000 5.61600 4.73850 4.56300 4.45770 |
Extended Price
7.02 140.40 473.85 1140.75 2228.85 |
| Manufacturer Part Number | TLC320AC01CPMR | |||
| Description | IC 14 BIT AIC AUDIO CODEC 64LQFP | |||
| Quantity Available | 418 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TLC320AC01CPMR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Audio Codec |
| Number of ADCs / DACs | 1 / 1 |
| Dynamic Range, ADCs / DACs (db) Typ | - |
| S/N Ratio, ADCs / DACs (db) Typ | - |
| Resolution (Bits) | 14 b |
| Voltage - Supply, Analog | 4.5 V ~ 5.5 V |
| Voltage - Supply, Digital | 4.5 V ~ 5.5 V |
| Mounting Type | Surface Mount |
| Package / Case | 64-LQFP |
| Packaging | Cut Tape (CT) |
| Operating Temperature | 0°C ~ 70°C |
| Sigma Delta | No |
| Interface | Serial |
| Drawing Number | 296; 4040152; PM; 64 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLC320AC01CPMR TLC320AC01CPMR 296 1982 1 ND 29619821ND 296-1982-1 |
TLC320AC01CPMR Specification Sheet
IC 14 BIT AIC AUDIO CODEC 64LQFP - TLC320AC01CPMR (296-1982-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 14 BIT AIC AUDIO CODEC 64LQFP - TLC320AC01CPMR
Order 'ic 14 bit aic audio codec 64lqfp - TLC320AC01CPMR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1982-1-ND.
IC 14 BIT AIC AUDIO CODEC 64LQFP - TLC320AC01CPMR
Order 'ic 14 bit aic audio codec 64lqfp - TLC320AC01CPMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1982-2-ND.
IC 14 BIT AIC AUDIO CODEC 64LQFP - TLC320AC01CPMR
Order 'ic 14 bit aic audio codec 64lqfp - TLC320AC01CPMR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1982-6-ND.
IC 14 BIT AIC AUDIO CODEC 64LQFP - TLC320AC01CPM
Order 'ic 14 bit aic audio codec 64lqfp - TLC320AC01CPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1982-ND.
IC 14 BIT AIC AUDIO CODEC 28PLCC - TLC320AC01CFN
Order 'ic 14 bit aic audio codec 28plcc - TLC320AC01CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10267-5-ND.
IC 24-BIT AUDIO CODEC 64-HTQFP - PCM3168APAP
Order 'ic 24-bit audio codec 64-htqfp - PCM3168APAP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23899-5-ND.
IC 24-BIT AUDIO CODEC 64-HTQFP - PCM3168ATPAPQ1
Order 'ic 24-bit audio codec 64-htqfp - PCM3168ATPAPQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23900-5-ND.
IC 24-BIT AUDIO CODEC 64-HTQFP - PCM3168APAPR
Order 'ic 24-bit audio codec 64-htqfp - PCM3168APAPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3168APAPR-ND.
IC 24-BIT AUDIO CODEC 64-HTQFP - PCM3168APAPRG4
Order 'ic 24-bit audio codec 64-htqfp - PCM3168APAPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3168APAPRG4-ND.
IC 24-BIT AUDIO CODEC 64-HTQFP - PCM3168ATPAPRQ1
Order 'ic 24-bit audio codec 64-htqfp - PCM3168ATPAPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3168ATPAPRQ1-ND.
IC 24-BIT AUDIO CODEC 64-HTQFP - PCM3168ATPAPRQ1G4
Order 'ic 24-bit audio codec 64-htqfp - PCM3168ATPAPRQ1G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3168ATPAPRQ1G4-ND.
IC STEREO AUDIO CODEC 4CH 87-BGA - TLV320AIC34IZASR
Order 'ic stereo audio codec 4ch 87-bga - TLV320AIC34IZASR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22885-1-ND.
IC STEREO AUDIO CODEC 4CH 87-BGA - TLV320AIC34IZASR
Order 'ic stereo audio codec 4ch 87-bga - TLV320AIC34IZASR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22885-2-ND.
IC AUDIO CODEC 24BIT PCM 87BGA - TLV320AIC34IZAS
Order 'ic audio codec 24bit pcm 87bga - TLV320AIC34IZAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC34IZAS-ND.
IC AUDIO CODEC AC97 TXRX 20TSSOP - SN74AVC6T622PWRG4
Order 'ic audio codec ac97 txrx 20tssop - SN74AVC6T622PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AVC6T622PWRG4-ND.
Send this link via E-Mail
Help With This Screen
