IC 13BIT PCM CODEC 20-TSSOP - TLV320AIC1106PW
Texas Instruments Codec Integrated Circuit (ics) PCM Tube 2.7 V ~ 3.3 V TLV320AIC1106PW
| Digi-Key Part Number | 296-15634-5-ND |
1 25 100 250 500 1000 5000 |
6.00000 4.80000 4.05000 3.90000 3.81000 3.75000 3.66000 |
Extended Price
6.00 120.00 405.00 975.00 1905.00 3750.00 18300.00 |
| Manufacturer Part Number | TLV320AIC1106PW | |||
| Description | IC 13BIT PCM CODEC 20-TSSOP | |||
| Quantity Available | 72 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV320AIC1106PW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | PCM |
| Number of ADCs / DACs | 1 / 1 |
| Dynamic Range, ADCs / DACs (db) Typ | - |
| S/N Ratio, ADCs / DACs (db) Typ | - |
| Resolution (Bits) | 13 b |
| Voltage - Supply, Analog | 2.7 V ~ 3.3 V |
| Voltage - Supply, Digital | 2.7 V ~ 3.3 V |
| Mounting Type | Surface Mount |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Sigma Delta | Yes |
| Interface | PCM |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV320AIC1106PW TLV320AIC1106PW 296 15634 5 ND 296156345ND 296-15634-5 |
TLV320AIC1106PW Specification Sheet
IC 13BIT PCM CODEC 20-TSSOP - TLV320AIC1106PW (296-15634-5-ND)
Related parts Texas Instruments Codec Integrated Circuit (ics) PCM Tube 2.7 V ~ 3.3 V TLV320AIC1106PWIC 13BIT PCM CODEC 20-TSSOP - TLV320AIC1106PW
Order 'ic 13bit pcm codec 20-tssop - TLV320AIC1106PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15634-5-ND.
IC 13BIT PCM CODEC 20-TSSOP - TLV320AIC1106PWG4
Order 'ic 13bit pcm codec 20-tssop - TLV320AIC1106PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC1106PWG4-ND.
IC 13BIT PCM CODEC 20-TSSOP - TLV320AIC1106PWR
Order 'ic 13bit pcm codec 20-tssop - TLV320AIC1106PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC1106PWR-ND.
IC 13BIT PCM CODEC 20-TSSOP - TLV320AIC1106PWRG4
Order 'ic 13bit pcm codec 20-tssop - TLV320AIC1106PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC1106PWRG4-ND.
IC BUFFER VIDEO 3CH 20-TSSOP - THS7313PW
Order 'ic buffer video 3ch 20-tssop - THS7313PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19327-5-ND.
IC BUFFER VIDEO 3CH 20-TSSOP - THS7353PW
Order 'ic buffer video 3ch 20-tssop - THS7353PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19328-5-ND.
IC ADC 24BIT 240SPS 20-TSSOP - ADS1224IPWT
Order 'ic adc 24bit 240sps 20-tssop - ADS1224IPWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16923-1-ND.
IC ADC 24BIT 240SPS 20-TSSOP - ADS1224IPWT
Order 'ic adc 24bit 240sps 20-tssop - ADS1224IPWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16923-2-ND.
IC ADC 24BIT 240SPS 20-TSSOP - ADS1224IPWT
Order 'ic adc 24bit 240sps 20-tssop - ADS1224IPWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16923-6-ND.
IC DIFF DRVR/RCVR 20-TSSOP - SN65LVDT41PW
Order 'ic diff drvr/rcvr 20-tssop - SN65LVDT41PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12738-5-ND.
IC LVDS 4DRVR/1RCVR 20-TSSOP - SN65LVDT41QPWREP
Order 'ic lvds 4drvr/1rcvr 20-tssop - SN65LVDT41QPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21246-1-ND.
IC LVDS 4DRVR/1RCVR 20-TSSOP - SN65LVDT41QPWREP
Order 'ic lvds 4drvr/1rcvr 20-tssop - SN65LVDT41QPWREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21246-2-ND.
IC LVDS 4DRVR/1RCVR 20-TSSOP - SN65LVDT41QPWREP
Order 'ic lvds 4drvr/1rcvr 20-tssop - SN65LVDT41QPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21246-6-ND.
IC OCTAL FLIP/FLOP 20-TSSOP - SN74ACT374PWR
Order 'ic octal flip/flop 20-tssop - SN74ACT374PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4423-2-ND.
IC OCTAL FLIP/FLOP 20-TSSOP - SN74ACT374PWR
Order 'ic octal flip/flop 20-tssop - SN74ACT374PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4423-6-ND.
Options for Texas Instruments Codec Integrated Circuit (ics) PCM Tube 2.7 V ~ 3.3 V TLV320AIC1106PW
Send this link via E-Mail
Help With This Screen
