IC DUAL VOIP CODEC 48-LQFP - TLV320AIC22CPT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-13661-1-ND |
1 25 100 |
7.04000 5.63200 4.75200 |
Extended Price
7.04 140.80 475.20 |
| Manufacturer Part Number | TLV320AIC22CPT | |||
| Description | IC DUAL VOIP CODEC 48-LQFP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | TLV320AIC22CPT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 48-LQFP |
| Type | VOIP |
| Voltage - Supply | 3.3V |
| Number of Bits | 16 |
| Number of Channels | 2-ADC, 2-DAC |
| Sampling Rate | 16kHz |
| S/N Ratio | 77dB - ADC's, 78dB - DAC's |
| Companding | ยต-Law or A-Law |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV320AIC22CPT TLV320AIC22CPT 296 13661 1 ND 296136611ND 296-13661-1 |
TLV320AIC22CPT Specification Sheet
IC DUAL VOIP CODEC 48-LQFP - TLV320AIC22CPT (296-13661-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC DUAL VOIP CODEC 48-LQFP - TLV320AIC22CPT
Order 'ic dual voip codec 48-lqfp - TLV320AIC22CPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13661-1-ND.
IC DUAL VOIP CODEC 48-LQFP - TLV320AIC22CPT
Order 'ic dual voip codec 48-lqfp - TLV320AIC22CPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13661-ND.
IC DUAL VOIP CODEC 48-LQFP - TLV320AIC22PT
Order 'ic dual voip codec 48-lqfp - TLV320AIC22PT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13375-ND.
IC DUAL VOIP CODEC 48-LQFP - TLV320AIC22CPTR
Order 'ic dual voip codec 48-lqfp - TLV320AIC22CPTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC22CPTR-ND.
IC DUAL VARIABLE OPAMP 48-TQFP - VCA2612Y/250
Order 'ic dual variable opamp 48-tqfp - VCA2612Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number VCA2612YCT-ND.
IC DUAL VARIABLE OPAMP 48-TQFP - VCA2612Y/250
Order 'ic dual variable opamp 48-tqfp - VCA2612Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number VCA2612YDKR-ND.
IC DUAL VARIABLE OPAMP 48-TQFP - VCA2613Y/250
Order 'ic dual variable opamp 48-tqfp - VCA2613Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number VCA2613YCT-ND.
IC DUAL VARIABLE OPAMP 48-TQFP - VCA2613Y/250
Order 'ic dual variable opamp 48-tqfp - VCA2613Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number VCA2613YDKR-ND.
IC SINGLE CHANNEL CODEC 48-LQFP - TLC320AD545IPT
Order 'ic single channel codec 48-lqfp - TLC320AD545IPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10276-ND.
IC SINGLE CHANNEL CODEC 48-LQFP - TLC320AD545PT
Order 'ic single channel codec 48-lqfp - TLC320AD545PT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10277-ND.
IC STEREO AUDIO CODEC 48-QFN - TLV320AIC29IRGZT
Order 'ic stereo audio codec 48-qfn - TLV320AIC29IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19439-1-ND.
IC STEREO AUDIO CODEC 48-QFN - TLV320AIC33IRGZR
Order 'ic stereo audio codec 48-qfn - TLV320AIC33IRGZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19789-1-ND.
IC STEREO AUDIO CODEC 48-QFN - TLV320AIC33IRGZR
Order 'ic stereo audio codec 48-qfn - TLV320AIC33IRGZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19789-6-ND.
IC STEREO AUDIO CODEC 48-LQFP - TLC320AD91CPT
Order 'ic stereo audio codec 48-lqfp - TLC320AD91CPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1999-5-ND.
IC DAC LP 16BIT 48-LQFP - DAC7741Y/250
Order 'ic dac lp 16bit 48-lqfp - DAC7741Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14009-1-ND.
Send this link via E-Mail
Help With This Screen