Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tube 2.7 V ~ 3.6 V TLV320AIC23GQE
IC 24 BIT STEREO CODEC - TLV320AIC23GQE - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-12026-5-ND |
1 25 100 250 500 1000 2500 5000 |
8.60000 7.05200 6.36400 5.84800 5.33200 4.64400 4.47200 4.30000 |
Extended Price
8.60 176.30 636.40 1462.00 2666.00 4644.00 11180.00 21500.00 |
| Manufacturer Part Number | TLV320AIC23GQE | |||
| Description | IC 24 BIT STEREO CODEC | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV320AIC23GQE |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Stereo Audio |
| Number of ADCs / DACs | 2 / 2 |
| Dynamic Range, ADCs / DACs (db) Typ | 90 / 90 |
| S/N Ratio, ADCs / DACs (db) Typ | 90 / 100 |
| Resolution (Bits) | 32 b |
| Voltage - Supply, Analog | 2.7 V ~ 3.6 V |
| Voltage - Supply, Digital | 1.42 V ~ 3.6 V |
| Mounting Type | Surface Mount |
| Package / Case | 80-BGA MICROSTAR JUNIOR |
| Packaging | Tube |
| Operating Temperature | -10°C ~ 70°C |
| Sigma Delta | Yes |
| Interface | Serial |
| Drawing Number | 296; 4200461-4; GQE; 80 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
TLV320AIC23GQE TLV320AIC23GQE 296 12026 5 ND 296120265ND 296-12026-5 |
TLV320AIC23GQE Specification Sheet
IC 24 BIT STEREO CODEC - TLV320AIC23GQE (296-12026-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tube 2.7 V ~ 3.6 V TLV320AIC23GQETexas Instruments Codec Integrated Circuit (ics) Stereo Audio Tube 2.7 V ~ 3.6 V TLV320AIC23GQE
Order 'ic 24 bit stereo codec - TLV320AIC23GQE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12026-5-ND.
Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tube 3.0V ~ 3.6V TLC320AD77CDB
Order 'ic 24-bit stereo codec 28-ssop - TLC320AD77CDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2210-5-ND.
Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tube 2.7 V ~ 3.6 V PCM3002E
Order 'ic 20-bit stereo codec 24-ssop - PCM3002E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3002E-ND.
Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tube 2.7 V ~ 3.6 V PCM3003E
Order 'ic 20-bit stereo codec 24-ssop - PCM3003E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3003E-ND.
Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tube 2.7 V ~ 3.6 V PCM3006T
Order 'ic 16-bit stereo codec 24-ssop - PCM3006T' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3006T-ND.
Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tape & Reel (TR) 4.5 V ~ 5.5 V PCM3000E/2K
Order 'ic 18-bit stereo codec 28-ssop - PCM3000E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3000E/2K-ND.
Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tape & Reel (TR) 4.5 V ~ 5.5 V PCM3001E/2K
Order 'ic 18-bit stereo codec 28-ssop - PCM3001E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3001E/2K-ND.
Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tube 4.5 V ~ 5.5 V PCM3168APAP
Order 'ic 24-bit audio codec 64-htqfp - PCM3168APAP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23899-5-ND.
Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tube 4.5 V ~ 5.5 V PCM3168ATPAPQ1
Order 'ic 24-bit audio codec 64-htqfp - PCM3168ATPAPQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23900-5-ND.
Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tape & Reel (TR) 4.5 V ~ 5.5 V PCM3168APAPR
Order 'ic 24-bit audio codec 64-htqfp - PCM3168APAPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3168APAPR-ND.
Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tape & Reel (TR) 4.5 V ~ 5.5 V PCM3168APAPRG4
Order 'ic 24-bit audio codec 64-htqfp - PCM3168APAPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3168APAPRG4-ND.
Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tape & Reel (TR) 4.5 V ~ 5.5 V PCM3168ATPAPRQ1
Order 'ic 24-bit audio codec 64-htqfp - PCM3168ATPAPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3168ATPAPRQ1-ND.
Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tape & Reel (TR) 4.5 V ~ 5.5 V PCM3168ATPAPRQ1G4
Order 'ic 24-bit audio codec 64-htqfp - PCM3168ATPAPRQ1G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3168ATPAPRQ1G4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Analog and Digital PCM1716E
Order 'ic 24-bit stereo d/a 28-ssop - PCM1716E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1716E-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Single Supply PCM1744U
Order 'ic 24-bit stereo d/a 14-soic - PCM1744U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1744U-ND.
Options for Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tube 2.7 V ~ 3.6 V TLV320AIC23GQE
Send this link via E-Mail
Help With This Screen
