IC COMBO CODEC/FILTER 16-DIP - TP13057BN - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-10778-5-ND |
1 25 100 250 500 1000 5000 |
3.08000 2.46600 1.91800 1.82212 1.78100 1.74675 1.71250 |
Extended Price
3.08 61.65 191.80 455.53 890.50 1746.75 8562.50 |
| Manufacturer Part Number | TP13057BN | |||
| Description | IC COMBO CODEC/FILTER 16-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TP13057BN |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | PCM Codec/Filter |
| Number of ADCs / DACs | 1 / 2 |
| Dynamic Range, ADCs / DACs (db) Typ | - |
| S/N Ratio, ADCs / DACs (db) Typ | - |
| Resolution (Bits) | 8 b |
| Voltage - Supply, Analog | - |
| Voltage - Supply, Digital | 4.75 V ~ 5.25 V |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TP13057BN TP13057BN 296 10778 5 ND 296107785ND 296-10778-5 |
TP13057BN Specification Sheet
IC COMBO CODEC/FILTER 16-DIP - TP13057BN (296-10778-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC COMBO CODEC/FILTER 16-DIP - TP13057BN
Order 'ic combo codec/filter 16-dip - TP13057BN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10778-5-ND.
IC COMBO CODEC/FILTER 16-DIP - TP13054BN
Order 'ic combo codec/filter 16-dip - TP13054BN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10776-5-ND.
IC COMBO CODEC/FILTER 16-DIP - TP3054AN
Order 'ic combo codec/filter 16-dip - TP3054AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10783-5-ND.
IC COMBO CODEC/FILTER 16-DIP - TP3056BN
Order 'ic combo codec/filter 16-dip - TP3056BN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10786-5-ND.
IC COMBO CODEC/FILTER 16-DIP - TP3057AN
Order 'ic combo codec/filter 16-dip - TP3057AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10788-5-ND.
IC COMBO CODEC/FILTER 16-DIP - TP3057BN
Order 'ic combo codec/filter 16-dip - TP3057BN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10790-5-ND.
IC COMBO CODEC/FILTER 16-DIP - TCM129C16N
Order 'ic combo codec/filter 16-dip - TCM129C16N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6555-5-ND.
IC COMBO CODEC/FILTER 16-DIP - TCM129C18N
Order 'ic combo codec/filter 16-dip - TCM129C18N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6556-5-ND.
IC COMBO CODEC/FILTER 16-DIP - TCM129C19N
Order 'ic combo codec/filter 16-dip - TCM129C19N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6557-5-ND.
IC COMBO CODEC/FILTER 16-DIP - TCM29C16AN
Order 'ic combo codec/filter 16-dip - TCM29C16AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6564-5-ND.
IC COMBO CODEC/FILTER 16-DIP - TCM29C16N
Order 'ic combo codec/filter 16-dip - TCM29C16N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6566-5-ND.
IC COMBO CODEC/FILTER 16-DIP - TCM29C17AN
Order 'ic combo codec/filter 16-dip - TCM29C17AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6568-5-ND.
IC COMBO CODEC/FILTER 16-DIP - TCM29C18N
Order 'ic combo codec/filter 16-dip - TCM29C18N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6570-5-ND.
IC COMBO CODEC/FILTER 16-DIP - TCM29C19N
Order 'ic combo codec/filter 16-dip - TCM29C19N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6571-5-ND.
IC COMBO CODEC/FILTER 16-DIP - TCM320AC54CN
Order 'ic combo codec/filter 16-dip - TCM320AC54CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9982-5-ND.
Send this link via E-Mail
Help With This Screen