18 BIT STEREO AUDIO CODEC - TLV320AIC27TPFB - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 296-10706-ND |
250 |
5.07000 |
Extended Price
1267.50 |
| Manufacturer Part Number | TLV320AIC27TPFB | |||
| Description | 18 BIT STEREO AUDIO CODEC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | TLV320AIC27TPFB |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 48-TQFP |
| Type | AC'97 |
| Voltage Supply Source | Analog and Digital |
| Number of ADC Inputs | 8 [Nom] |
| Number of DAC Outputs | 4 [Nom] |
| Number of ADC's x Bits | 2 x 18 b |
| Number of DAC's x Bits | 4 x 18 b |
| Single Supply Voltage Typical | 5V |
| Single Supply Voltage Typical | 3.3V |
| Interface(s) | I²S™ |
| Packaging | Bulk |
| Analog Supply Voltage | 5.000 V [Typ] |
| Digital Voltage | 3.300 V [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Quiescent Current | 30.00 mA [Typ] |
| Quiescent Current | 35.00 mA [Typ] |
| Quiescent Current | 22.00 mA [Typ] |
| Quiescent Current | 20.00 mA [Typ] |
| Temperature Grade | Industrial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLV320AIC27TPFB TLV320AIC27TPFB 296 10706 ND 29610706ND 296-10706 |
TLV320AIC27TPFB Specification Sheet
18 BIT STEREO AUDIO CODEC - TLV320AIC27TPFB (296-10706-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:18 BIT STEREO AUDIO CODEC - TLV320AIC27TPFB
Order '18 bit stereo audio codec - TLV320AIC27TPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10706-ND.
IC 18-BIT STEREO DSP CODEC 48QFP - TLV320AIC27IPFB
Order 'ic 18-bit stereo dsp codec 48qfp - TLV320AIC27IPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10705-ND.
IC 18-BIT STEREO CODEC 48-TQFP - TLV320AIC27CPFB
Order 'ic 18-bit stereo codec 48-tqfp - TLV320AIC27CPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2216-ND.
IC 18-BIT STEREO CODEC 28-SSOP - PCM3000E/2K
Order 'ic 18-bit stereo codec 28-ssop - PCM3000E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3000E/2K-ND.
IC 18-BIT STEREO CODEC 28-SSOP - PCM3001E/2K
Order 'ic 18-bit stereo codec 28-ssop - PCM3001E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3001E/2K-ND.
IC 14 BIT AIC AUDIO CODEC 28PLCC - TLC320AC01CFN
Order 'ic 14 bit aic audio codec 28plcc - TLC320AC01CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10267-5-ND.
IC STEREO AUDIO CODEC 80-BGA - TLV320AIC23BGQE
Order 'ic stereo audio codec 80-bga - TLV320AIC23BGQE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13992-5-ND.
IC STEREO AUDIO CODEC 24-SSOP - PCM3010DB
Order 'ic stereo audio codec 24-ssop - PCM3010DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14398-5-ND.
IC STEREO AUDIO CODEC 80-BGA - TLV320AIC23BIGQE
Order 'ic stereo audio codec 80-bga - TLV320AIC23BIGQE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15030-ND.
IC STEREO AUDIO CODEC 28-TSSOP - TLV320AIC23BIPWR
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15031-1-ND.
IC STEREO AUDIO CODEC 28-TSSOP - TLV320AIC23BIPWR
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15031-2-ND.
IC STEREO AUDIO CODEC 28-TSSOP - TLV320AIC23BIPWR
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15031-6-ND.
IC STEREO AUDIO CODEC 28-TSSOP - TLV320AIC23BIPW
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BIPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15031-ND.
IC STEREO AUDIO CODEC 28-QFN - TLV320AIC23BRHDR
Order 'ic stereo audio codec 28-qfn - TLV320AIC23BRHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15121-1-ND.
IC STEREO AUDIO CODEC 28-QFN - TLV320AIC23BRHDR
Order 'ic stereo audio codec 28-qfn - TLV320AIC23BRHDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15121-2-ND.
Send this link via E-Mail
Help With This Screen