IC DUAL CHANNEL CODEC 64-QFP - TLC320AD535IPM - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 296-10275-ND |
12 |
8.76000 |
Extended Price
105.12 |
| Manufacturer Part Number | TLC320AD535IPM | |||
| Description | IC DUAL CHANNEL CODEC 64-QFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | TLC320AD535IPM |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 64-QFP |
| Type | CODEC |
| Voltage Supply Source | Analog and Digital |
| Number of ADC Inputs | 2 [Nom] |
| Number of DAC Outputs | 4 [Nom] |
| Number of ADC's x Bits | 1 x 16 b |
| Number of DAC's x Bits | 1 x 16 b |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 5V |
| Interface(s) | Serial |
| Sampling Rate | 11.025 ksps [Max] |
| Packaging | Bulk |
| Analog Supply Voltage | 5.000 V [Typ] |
| Digital Voltage | 3.300 V [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Quiescent Current | 10.00 µA [Typ] |
| Temperature Grade | Industrial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLC320AD535IPM TLC320AD535IPM 296 10275 ND 29610275ND 296-10275 |
TLC320AD535IPM Specification Sheet
IC DUAL CHANNEL CODEC 64-QFP - TLC320AD535IPM (296-10275-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC DUAL CHANNEL CODEC 64-QFP - TLC320AD535IPM
Order 'ic dual channel codec 64-qfp - TLC320AD535IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10275-ND.
IC SINGLE CHANNEL CODEC 48-QFP - TLV320AD543PT
Order 'ic single channel codec 48-qfp - TLV320AD543PT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10700-ND.
IC DUAL VOICE/DATA CODEC 64-QFP - TLC320AD535PM
Order 'ic dual voice/data codec 64-qfp - TLC320AD535PM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2209-ND.
IC SINGLE CHANNEL CODEC 48-LQFP - TLC320AD545IPT
Order 'ic single channel codec 48-lqfp - TLC320AD545IPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10276-ND.
IC SINGLE CHANNEL CODEC 48-LQFP - TLC320AD545PT
Order 'ic single channel codec 48-lqfp - TLC320AD545PT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10277-ND.
IC DUAL VOIP CODEC 48-LQFP - TLV320AIC22PT
Order 'ic dual voip codec 48-lqfp - TLV320AIC22PT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13375-ND.
IC DUAL VOIP CODEC 48-LQFP - TLV320AIC22CPT
Order 'ic dual voip codec 48-lqfp - TLV320AIC22CPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13661-1-ND.
IC DUAL VOIP CODEC 48-LQFP - TLV320AIC22CPT
Order 'ic dual voip codec 48-lqfp - TLV320AIC22CPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13661-ND.
IC DUAL VOIP CODEC 48-LQFP - TLV320AIC22CPTR
Order 'ic dual voip codec 48-lqfp - TLV320AIC22CPTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC22CPTR-ND.
IC AUDIO PROC SUBSYSTEM 64-QFP - TLC320AD80CPM
Order 'ic audio proc subsystem 64-qfp - TLC320AD80CPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10280-5-ND.
IC 22-KSPS DSP CODEC 48-QFP - TLV320AIC11IPFB
Order 'ic 22-ksps dsp codec 48-qfp - TLV320AIC11IPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10703-ND.
IC DUAL PREC OP AMP 8-SOIC - TLC27L7CD
Order 'ic dual prec op amp 8-soic - TLC27L7CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1832-5-ND.
IC DUAL OPERATIONAL AMP 8-SOIC - LM358DR
Order 'ic dual operational amp 8-soic - LM358DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1014-1-ND.
IC DUAL OPERATIONAL AMP 8-SOIC - LM358DR
Order 'ic dual operational amp 8-soic - LM358DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1014-2-ND.
IC DUAL OPERATIONAL AMP 8-SOIC - LM358D
Order 'ic dual operational amp 8-soic - LM358D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1014-5-ND.
Send this link via E-Mail
Help With This Screen