CCD CAMERA INTERFACE 48LQFP - TDA9965AHL/C3,118 - Integrated Circuits (ICs)
NXP Semiconductors Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4.75 V ~ 5.25 V TDA9965AHL/C3,118
| Digi-Key Part Number | TDA9965AHL/C3,118-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TDA9965AHL/C3,118 | |||
| Description | CCD CAMERA INTERFACE 48LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDA9965AHL/C3,118 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 48-LQFP |
| Type | CCD (Charged Coupled Device) |
| Supply Voltage | 4.75 V ~ 5.25 V |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | - |
| Sampling Rate (Per Second) | 40M |
| Data Interface | Serial |
| Voltage Supply Source | Analog and Digital |
| Resolution (Bits) | 12 b |
| Drawing Number | 568; SOT313-2; BD, B, BE, Q; 48 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TDA9965AHL C3,118 TDA9965AHLC3,118 |
CCD CAMERA INTERFACE 48LQFP - TDA9965AHL/C3,118 (TDA9965AHL/C3,118-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4.75 V ~ 5.25 V TDA9965AHL/C3,118CCD CAMERA INTERFACE 48LQFP - TDA9965AHL/C3,118
Order 'ccd camera interface 48lqfp - TDA9965AHL/C3,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA9965AHL/C3,118-ND.
CCD CAMERA INTERFACE 48LQFP - TDA8783HL/C4,118
Order 'ccd camera interface 48lqfp - TDA8783HL/C4,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8783HL/C4,118-ND.
CCD CAMERA INTERFACE 48LQFP - TDA8784HL/C4,518
Order 'ccd camera interface 48lqfp - TDA8784HL/C4,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8784HL/C4,518-ND.
CCD CAMERA INTERFACE 48-LQFP - TDA8787AHL/C3,118
Order 'ccd camera interface 48-lqfp - TDA8787AHL/C3,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8787AHL/C3,118-ND.
IC INTERFACE CARD MP 48-LQFP - TDA8007BHL/C3,118
Order 'ic interface card mp 48-lqfp - TDA8007BHL/C3,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3520-1-ND.
IC INTERFACE CARD MP 48-LQFP - TDA8007BHL/C3,118
Order 'ic interface card mp 48-lqfp - TDA8007BHL/C3,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3520-2-ND.
IC INTERFACE CARD MP 48-LQFP - TDA8007BHL/C3,118
Order 'ic interface card mp 48-lqfp - TDA8007BHL/C3,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3520-6-ND.
IC SMART CARD INTERFACE 28TSSOP - TDA8024TT/C1,118
Order 'ic smart card interface 28tssop - TDA8024TT/C1,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2447-1-ND.
IC SMART CARD INTERFACE 28TSSOP - TDA8024TT/C1,118
Order 'ic smart card interface 28tssop - TDA8024TT/C1,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2447-2-ND.
IC INTERFACE CARD 28-SOIC - TDA8002CT/A/C1,512
Order 'ic interface card 28-soic - TDA8002CT/A/C1,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3515-5-ND.
IC INTERFACE CARD 28-SOIC - TDA8002CT/B/C1,512
Order 'ic interface card 28-soic - TDA8002CT/B/C1,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3516-5-ND.
IC INTERFACE CARD 28-SOIC - TDA8002CT/C/C1,512
Order 'ic interface card 28-soic - TDA8002CT/C/C1,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3517-5-ND.
IC INTERFACE CARD 32-LQFP - TDA8002CG/C1,518
Order 'ic interface card 32-lqfp - TDA8002CG/C1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3518-1-ND.
IC INTERFACE CARD 32-LQFP - TDA8002CG/C1,518
Order 'ic interface card 32-lqfp - TDA8002CG/C1,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3518-2-ND.
IC INTERFACE CARD 32-LQFP - TDA8002CG/C1,518
Order 'ic interface card 32-lqfp - TDA8002CG/C1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3518-6-ND.
Options for NXP Semiconductors Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4.75 V ~ 5.25 V TDA9965AHL/C3,118
Send this link via E-Mail
Help With This Screen
