Keywords:





82µF Aluminum Capacitor United Chemi-Con Radial 63V LXY63VB82RM8X20LL

CAP 82UF 63V ELECT LXY RAD - LXY63VB82RM8X20LL - Capacitors

Digi-Key Part Number LXY63VB82RM8X20LL-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberLXY63VB82RM8X20LL
DescriptionCAP 82UF 63V ELECT LXY RAD
Quantity Available Non-Stock
All prices are in USD

Purchase 82µF Aluminum Capacitor United Chemi-Con Radial 63V LXY63VB82RM8X20LL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 82µF Aluminum Capacitor United Chemi-Con Radial 63V LXY63VB82RM8X20LL
Technical/Catalog InformationLXY63VB82RM8X20LL
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance82µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.3000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension0.315" Dia x 0.787" H (8.00mm x 20.00mm)
Lead Spacing-
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
Tolerance±20%
Voltage Rating63V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LXY63VB82RM8X20LL
LXY63VB82RM8X20LL


Image of CAP 82UF 63V ELECT LXY RAD - LXY63VB82RM8X20LL

CAP 82UF 63V ELECT LXY RAD - LXY63VB82RM8X20LL (LXY63VB82RM8X20LL-ND) - Capacitors

Related parts 82µF Aluminum Capacitor United Chemi-Con Radial 63V LXY63VB82RM8X20LL
82µF Aluminum Capacitor United Chemi-Con Radial 63V LXY63VB82RM8X20LL
 Order 'cap 82uf 63v elect lxy rad - LXY63VB82RM8X20LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXY63VB82RM8X20LL-ND.
82µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL820MH20D
 Order 'cap 82uf 63v elect lxy rad - ELXY630ELL820MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1859-ND.
82µF Aluminum Capacitor United Chemi-Con Radial 63V EKZE630ELL820MJC5S
 Order 'cap 82uf 63v elect kze rad - EKZE630ELL820MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1721-ND.
82µF Aluminum Capacitor United Chemi-Con Radial 63V EKZE630ELL820MH15D
 Order 'cap 82uf 63v elect kze rad - EKZE630ELL820MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1722-ND.
10µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL100MEB5D
 Order 'cap 10uf 63v elect lxy rad - ELXY630ELL100MEB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1852-ND.
18µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL180MFB5D
 Order 'cap 18uf 63v elect lxy rad - ELXY630ELL180MFB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1853-ND.
33µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL330MF15D
 Order 'cap 33uf 63v elect lxy rad - ELXY630ELL330MF15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1854-ND.
47µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL470MH12D
 Order 'cap 47uf 63v elect lxy rad - ELXY630ELL470MH12D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1855-ND.
56µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL560MJC5S
 Order 'cap 56uf 63v elect lxy rad - ELXY630ELL560MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1856-ND.
68µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL680MJ16S
 Order 'cap 68uf 63v elect lxy rad - ELXY630ELL680MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1857-ND.
68µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL680MH15D
 Order 'cap 68uf 63v elect lxy rad - ELXY630ELL680MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1858-ND.
120µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL121MJ20S
 Order 'cap 120uf 63v elect lxy rad - ELXY630ELL121MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1860-ND.
150µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL151MJ25S
 Order 'cap 150uf 63v elect lxy rad - ELXY630ELL151MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1861-ND.
180µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL181MJ30S
 Order 'cap 180uf 63v elect lxy rad - ELXY630ELL181MJ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1862-ND.
220µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL221MK20S
 Order 'cap 220uf 63v elect lxy rad - ELXY630ELL221MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1863-ND.

Options for 82µF Aluminum Capacitor United Chemi-Con Radial 63V LXY63VB82RM8X20LL
Send this link via E-Mail
Help With This Screen

CAP 82UF 63V ELECT LXY RAD - LXY63VB82RM8X20LL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 82UF 63V ELECT LXY RAD - ELXY630ELL820MH20D Next: CAP 82UF 75V FILM POWER - FFB44D0826K--
CAP 82UF 63V ELECT LXY RAD - LXY63VB82RM8X20LL