IC ADC/DAC 10BIT 48-TQFN-EP - MAX1057BETM+
| Digi-Key Part Number | MAX1057BETM+-ND |
43 |
16.01000 |
Extended Price
688.43 |
| Manufacturer Part Number | MAX1057BETM+ | |||
| Description | IC ADC/DAC 10BIT 48-TQFN-EP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX1057BETM+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 48-TQFN Exposed Pad |
| Type | ADC, DAC |
| Supply Voltage | 2.7 V ~ 3.6 V |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Sampling Rate (Per Second) | 225k |
| Data Interface | Serial |
| Voltage Supply Source | Analog and Digital |
| Resolution (Bits) | 10 b |
| Drawing Number | 175; 21-0144; TH, TM, TN; 44, 48, 56 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX1057BETM+ MAX1057BETM+ |
MAX1057BETM+ Specification Sheet
IC ADC/DAC 10BIT 48-TQFN-EP - MAX1057BETM+ (MAX1057BETM+-ND)
Related parts :IC ADC/DAC 10BIT 48-TQFN-EP - MAX1057BETM+
Order 'ic adc/dac 10bit 48-tqfn-ep - MAX1057BETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1057BETM+-ND.
IC ADC/DAC 10BIT 48-TQFN-EP - MAX1057BETM+T
Order 'ic adc/dac 10bit 48-tqfn-ep - MAX1057BETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1057BETM+T-ND.
IC ADC/DAC 10BIT 48-TQFN-EP - MAX1058BETM+
Order 'ic adc/dac 10bit 48-tqfn-ep - MAX1058BETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1058BETM+-ND.
IC ADC/DAC 10BIT 48-TQFN-EP - MAX1058BETM+T
Order 'ic adc/dac 10bit 48-tqfn-ep - MAX1058BETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1058BETM+T-ND.
IC ADC/DAC 10BIT 36-TQFN-EP - MAX1020BETX+
Order 'ic adc/dac 10bit 36-tqfn-ep - MAX1020BETX+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1020BETX+-ND.
IC ADC/DAC 10BIT 36-TQFN-EP - MAX1020BETX+T
Order 'ic adc/dac 10bit 36-tqfn-ep - MAX1020BETX+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1020BETX+T-ND.
IC ADC/DAC 10BIT 36-TQFN-EP - MAX1046BETX+
Order 'ic adc/dac 10bit 36-tqfn-ep - MAX1046BETX+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1046BETX+-ND.
IC ADC/DAC 10BIT 36-TQFN-EP - MAX1046BETX+T
Order 'ic adc/dac 10bit 36-tqfn-ep - MAX1046BETX+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1046BETX+T-ND.
IC ADC/DAC 10BIT 36-TQFN-EP - MAX1048BETX+
Order 'ic adc/dac 10bit 36-tqfn-ep - MAX1048BETX+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1048BETX+-ND.
IC ADC/DAC 10BIT 36-TQFN-EP - MAX1048BETX+T
Order 'ic adc/dac 10bit 36-tqfn-ep - MAX1048BETX+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1048BETX+T-ND.
IC ADC/DAC 12BIT 48-TQFN - MAX1257BETM+
Order 'ic adc/dac 12bit 48-tqfn - MAX1257BETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1257BETM+-ND.
IC ADC/DAC 12BIT 48-TQFN - MAX1257BETM+T
Order 'ic adc/dac 12bit 48-tqfn - MAX1257BETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1257BETM+T-ND.
IC ADC/DAC 12BIT 48-TQFN - MAX1258BETM+
Order 'ic adc/dac 12bit 48-tqfn - MAX1258BETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1258BETM+-ND.
IC ADC/DAC 12BIT 48-TQFN - MAX1258BETM+T
Order 'ic adc/dac 12bit 48-tqfn - MAX1258BETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1258BETM+T-ND.
IC ADC/DAC 12BIT 36-TQFN - MAX1220BETX+
Order 'ic adc/dac 12bit 36-tqfn - MAX1220BETX+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1220BETX+-ND.
Send this link via E-Mail
Help With This Screen
