IC TOUCHSCREEN CONTROLLER 44LLP - LM8300HLQ9 - Integrated Circuits (ICs)
National Semiconductor (VA) Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Cut Tape (CT) 2.7 V ~ 5.5 V LM8300HLQ9
| Digi-Key Part Number | LM8300HLQ9CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LM8300HLQ9 | |||
| Description | IC TOUCHSCREEN CONTROLLER 44LLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for National Semiconductor (VA) Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Cut Tape (CT) 2.7 V ~ 5.5 V LM8300HLQ9
| Technical/Catalog Information | LM8300HLQ9 |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 44-LLP |
| Type | Controller |
| Supply Voltage | 2.7 V ~ 5.5 V |
| Packaging | Cut Tape (CT) |
| Operating Temperature | 0°C ~ 70°C |
| Sampling Rate (Per Second) | - |
| Data Interface | - |
| Voltage Supply Source | Single |
| Resolution (Bits) | 10 b |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM8300HLQ9 LM8300HLQ9 LM8300HLQ9CT ND LM8300HLQ9CTND LM8300HLQ9CT |
IC TOUCHSCREEN CONTROLLER 44LLP - LM8300HLQ9 (LM8300HLQ9CT-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor (VA) Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Cut Tape (CT) 2.7 V ~ 5.5 V LM8300HLQ9IC TOUCHSCREEN CONTROLLER 44LLP - LM8300HLQ9
Order 'ic touchscreen controller 44llp - LM8300HLQ9' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM8300HLQ9CT-ND.
IC TOUCHSCREEN CONTROLLER 44LLP - LM8500HLQ9
Order 'ic touchscreen controller 44llp - LM8500HLQ9' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM8500HLQ9CT-ND.
IC TOUCHSCREEN CONTROLLER 44LLP - LM8300HLQ9
Order 'ic touchscreen controller 44llp - LM8300HLQ9' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM8300HLQ9TR-ND.
IC TOUCHSCREEN CONTROLLER 44LLP - LM8500HLQ9
Order 'ic touchscreen controller 44llp - LM8500HLQ9' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM8500HLQ9TR-ND.
IC CONTROLLER PRECISION SOT23-5 - LM3460M5-1.2
Order 'ic controller precision sot23-5 - LM3460M5-1.2' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3460M5-1.2CT-ND.
IC CONTROLLER PRECISION SOT23-5 - LM3460M5-1.5/NOPB
Order 'ic controller precision sot23-5 - LM3460M5-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3460M5-1.5CT-ND.
IC CONTROLLER PRECISION SOT23-5 - LM3460M5-1.5/NOPB
Order 'ic controller precision sot23-5 - LM3460M5-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3460M5-1.5DKR-ND.
IC LED DRIVER PWM CONTROL 14-LLP - LM4970SD
Order 'ic led driver pwm control 14-llp - LM4970SD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4970SDCT-ND.
IC MOBILE I/O COMPANION 49-MIC - LM8333GGR8/NOPB
Order 'ic mobile i/o companion 49-mic - LM8333GGR8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM8333GGR8CT-ND.
IC MOBILE I/O COMPANION 49-MIC - LM8333GGR8/NOPB
Order 'ic mobile i/o companion 49-mic - LM8333GGR8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM8333GGR8DKR-ND.
IC CTRLR FULL SPEED 28LAMINATCSP - USBN9603SLBX
Order 'ic ctrlr full speed 28laminatcsp - USBN9603SLBX' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number USBN9603SLBXCT-ND.
IC CTRLR FULL SPEED FUNC 28CSP - USBN9604SLBX
Order 'ic ctrlr full speed func 28csp - USBN9604SLBX' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number USBN9604SLBXCT-ND.
IC CONTROLLER HOTSWAP -48V 8MSOP - LM5068MM-1/NOPB
Order 'ic controller hotswap -48v 8msop - LM5068MM-1/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5068MM-1CT-ND.
IC CONTROLLER HOTSWAP -48V 8MSOP - LM5068MM-2/NOPB
Order 'ic controller hotswap -48v 8msop - LM5068MM-2/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5068MM-2CT-ND.
IC CONTROLLER HOTSWAP -48V 8MSOP - LM5068MM-3
Order 'ic controller hotswap -48v 8msop - LM5068MM-3' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5068MM-3CT-ND.
Options for National Semiconductor (VA) Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Cut Tape (CT) 2.7 V ~ 5.5 V LM8300HLQ9
Send this link via E-Mail
Help With This Screen
