Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube 2.7 V ~ 5.25 V ADS7846N
IC 4WIRE TOUCH SCRN CONT 16TSSOP - ADS7846N
| Digi-Key Part Number | ADS7846N-ND |
1 25 100 250 500 1000 2500 5000 10000 |
5.99000 4.81520 4.38700 3.95900 3.55240 2.99600 2.84620 2.72850 2.65360 |
Extended Price
5.99 120.38 438.70 989.75 1776.20 2996.00 7115.50 13642.50 26536.00 |
| Manufacturer Part Number | ADS7846N | |||
| Description | IC 4WIRE TOUCH SCRN CONT 16TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS7846N |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 16-TSSOP |
| Type | Controller |
| Supply Voltage | 2.7 V ~ 5.25 V |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Sampling Rate (Per Second) | 125k |
| Data Interface | Serial |
| Voltage Supply Source | Single Supply |
| Resolution (Bits) | 12 b |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS7846N ADS7846N |
ADS7846N Specification Sheet
IC 4WIRE TOUCH SCRN CONT 16TSSOP - ADS7846N (ADS7846N-ND)
Related parts Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube 2.7 V ~ 5.25 V ADS7846NTexas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube 2.7 V ~ 5.25 V ADS7846N
Order 'ic 4wire touch scrn cont 16tssop - ADS7846N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7846N-ND.
Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2.7 V ~ 5.25 V ADS7846N/2K5
Order 'ic touch screen cntrllr 16tssop - ADS7846N/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7846N/2K5-ND.
Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2.7 V ~ 5.25 V ADS7846N/2K5G4
Order 'ic touch screen cntrllr 16tssop - ADS7846N/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7846N/2K5G4-ND.
Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube 2.7 V ~ 5.25 V ADS7846E
Order 'ic 4-wire touch scrn cont 16qsop - ADS7846E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7846E-ND.
Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube 1.1 V ~ 3.6 V TSC2102IDA
Order 'ic prog touch-scrn ctlr 32-tssop - TSC2102IDA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15679-5-ND.
Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tray 2.7 V ~ 3.6 V TSC2301IPAG
Order 'ic prog touch-scrn ctlr 64-tqfp - TSC2301IPAG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15680-ND.
Texas Instruments (VA) Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Cut Tape (CT) 2.7 V ~ 3.6 V TSC2301IGQZR
Order 'ic prog touch-scrn ctlr 120-bga - TSC2301IGQZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15713-1-ND.
Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2.7 V ~ 3.6 V TSC2301IGQZR
Order 'ic prog touch-scrn ctlr 120-bga - TSC2301IGQZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15713-2-ND.
Texas Instruments (VA) Codec Integrated Circuit (ics) Stereo Audio Cut Tape (CT) 3.0V ~ 3.6V TSC2111IRGZT
Order 'ic codec/touch scrn ctrlr 48vqfn - TSC2111IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20663-1-ND.
Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tape & Reel (TR) 3.0V ~ 3.6V TSC2111IRGZT
Order 'ic codec/touch scrn ctrlr 48vqfn - TSC2111IRGZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20663-2-ND.
Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube 2.7 V ~ 3.6 V TSC2100IDA
Order 'ic prog touch-scrn ctrlr 32tssop - TSC2100IDA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15903-5-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 3 V ~ 13 V, 3 V ~ 5.5 V TPS2320IPW
Order 'ic dual hotswap pwr cont 16tssop - TPS2320IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2323-5-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 3 V ~ 13 V, 3 V ~ 5.5 V TPS2321IPW
Order 'ic dual hotswap pwr cont 16tssop - TPS2321IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2324-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage/Current Mode Tube 1 1 UCC39421PW
Order 'ic multimode hf pwm cont 16tssop - UCC39421PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2553-5-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 3 V ~ 13 V, 3 V ~ 5.5 V TPS2320IPWG4
Order 'ic dual hotswap pwr cont 16tssop - TPS2320IPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2320IPWG4-ND.
Options for Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube 2.7 V ~ 5.25 V ADS7846N
Send this link via E-Mail
Help With This Screen
