Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube 2.7 V ~ 5.25 V ADS7843E
IC TOUCH SCRN CONTROLLER 16-QSOP - ADS7843E - Integrated Circuits (ICs)
| Digi-Key Part Number | ADS7843E-ND |
1 25 100 250 500 1000 2500 5000 10000 |
4.93000 3.96000 3.60800 3.25600 2.92160 2.46400 2.34080 2.24400 2.18240 |
Extended Price
4.93 99.00 360.80 814.00 1460.80 2464.00 5852.00 11220.00 21824.00 |
| Manufacturer Part Number | ADS7843E | |||
| Description | IC TOUCH SCRN CONTROLLER 16-QSOP | |||
| Quantity Available | 280 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS7843E |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 16-QSOP |
| Type | Controller |
| Supply Voltage | 2.7 V ~ 5.25 V |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Sampling Rate (Per Second) | 125k |
| Data Interface | Serial |
| Voltage Supply Source | Single Supply |
| Resolution (Bits) | 12 b |
| Drawing Number | 296; 4073301-2; DBQ; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS7843E ADS7843E |
ADS7843E Specification Sheet
IC TOUCH SCRN CONTROLLER 16-QSOP - ADS7843E (ADS7843E-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube 2.7 V ~ 5.25 V ADS7843ETexas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube 2.7 V ~ 5.25 V ADS7843E
Order 'ic touch scrn controller 16-qsop - ADS7843E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7843E-ND.
Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2.7 V ~ 5.5 V ADS7843E/250
Order 'ic touch scrn controller 16-ssop - ADS7843E/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7843E-250-ND.
Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2.7 V ~ 5.5 V ADS7843E/2K5
Order 'ic touch screen cntrlr 16-qsop - ADS7843E/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7843E/2K5-ND.
Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2.7 V ~ 5.5 V ADS7843E/2K5G4
Order 'ic touch screen cntrlr 16-qsop - ADS7843E/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7843E/2K5G4-ND.
Texas Instruments Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tube 6mA 4.5 V ~ 24 V UC3872M
Order 'ic lamp ballast cntrlr 16-qsop - UC3872M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11329-5-ND.
Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube 2.7 V ~ 5.5 V ADS7843EG4
Order 'ic touch screen cntrlr 16-qsop - ADS7843EG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7843EG4-ND.
Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2.7 V ~ 5.25 V ADS7846E/2K5
Order 'ic touch screen cntrllr 16-qsop - ADS7846E/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7846E/2K5-ND.
Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2.7 V ~ 5.25 V ADS7846E/2K5G4
Order 'ic touch screen cntrllr 16-qsop - ADS7846E/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7846E/2K5G4-ND.
Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube 2.7 V ~ 5.25 V ADS7846EG4
Order 'ic touch screen cntrllr 16-qsop - ADS7846EG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7846EG4-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion Tube 16-QSOP UCC3957M-1
Order 'ic l-i protector circuit 16-qsop - UCC3957M-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2234-5-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion Tube 16-QSOP UCC3957M-2
Order 'ic l-i protector circuit 16-qsop - UCC3957M-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2235-5-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion Tube 16-QSOP UCC3957M-3
Order 'ic l-i protector circuit 16-qsop - UCC3957M-3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2236-5-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion Tube 16-QSOP UCC3957M-4
Order 'ic l-i protector circuit 16-qsop - UCC3957M-4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2237-5-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1A 3 ~ 5.5 V UCC2585M
Order 'ic sync boost ctrl 16-qsop - UCC2585M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2585M-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1A 3 ~ 5.5 V UCC2585MG4
Order 'ic sync boost ctrl 16-qsop - UCC2585MG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2585MG4-ND.
Options for Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube 2.7 V ~ 5.25 V ADS7843E
Send this link via E-Mail
Help With This Screen
