IC TOUCH SCRN CONTROLLER 16-SSOP - ADS7843E/250 - Integrated Circuits (ICs)
Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2.7 V ~ 5.5 V ADS7843E/250
| Digi-Key Part Number | ADS7843E-250-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADS7843E/250 | |||
| Description | IC TOUCH SCRN CONTROLLER 16-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2.7 V ~ 5.5 V ADS7843E/250
| Technical/Catalog Information | ADS7843E/250 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 16-QSOP |
| Type | Controller |
| Supply Voltage | 2.7 V ~ 5.5 V |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Sampling Rate (Per Second) | 125k |
| Data Interface | Serial |
| Voltage Supply Source | Single |
| Resolution (Bits) | 12 b |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADS7843E 250 ADS7843E250 ADS7843E 250 ND ADS7843E250ND ADS7843E-250 |
ADS7843E/250 Specification Sheet
IC TOUCH SCRN CONTROLLER 16-SSOP - ADS7843E/250 (ADS7843E-250-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2.7 V ~ 5.5 V ADS7843E/250IC TOUCH SCRN CONTROLLER 16-SSOP - ADS7843E/250
Order 'ic touch scrn controller 16-ssop - ADS7843E/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7843E-250-ND.
IC TOUCH SCRN CONTROLLER 16-QSOP - ADS7843E
Order 'ic touch scrn controller 16-qsop - ADS7843E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7843E-ND.
IC TOUCH SCREEN CNTRLR 16-QSOP - ADS7843E/2K5
Order 'ic touch screen cntrlr 16-qsop - ADS7843E/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7843E/2K5-ND.
IC TOUCH SCREEN CNTRLR 16-QSOP - ADS7843E/2K5G4
Order 'ic touch screen cntrlr 16-qsop - ADS7843E/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7843E/2K5G4-ND.
IC LAMP BALLAST CONTROLLER 16DIP - UC3872NG4
Order 'ic lamp ballast controller 16dip - UC3872NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3872NG4-ND.
IC TOUCH SCRN CTRLR SPI 28-DSBGA - TSC2005IYZLT
Order 'ic touch scrn ctrlr spi 28-dsbga - TSC2005IYZLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21431-1-ND.
IC TOUCH SCRN CTRLR SPI 28-DSBGA - TSC2005IYZLT
Order 'ic touch scrn ctrlr spi 28-dsbga - TSC2005IYZLT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21431-2-ND.
IC HOT SWAP CONTROLLER 16-SOIC - TPS2320ID
Order 'ic hot swap controller 16-soic - TPS2320ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6766-5-ND.
IC HOT SWAP CONTROLLER 16-SOIC - TPS2321ID
Order 'ic hot swap controller 16-soic - TPS2321ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6767-5-ND.
IC HOT SWAP CONTROLLER 16-SOIC - TPS2321IDG4
Order 'ic hot swap controller 16-soic - TPS2321IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2321IDG4-ND.
IC TOUCH SCRN CTRLR SPI 28-DSBGA - TSC2005IYZLT
Order 'ic touch scrn ctrlr spi 28-dsbga - TSC2005IYZLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21431-6-ND.
IC SONAR RANGING CONTROL 16-DIP - TL851CN
Order 'ic sonar ranging control 16-dip - TL851CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19329-5-ND.
IC RS232 3V5.5V 15KVESD 16-SSOP - MAX3227CDBR
Order 'ic rs232 3v5.5v 15kvesd 16-ssop - MAX3227CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19848-1-ND.
IC RS232 3V5.5V 15KVESD 16-SSOP - MAX3227CDBR
Order 'ic rs232 3v5.5v 15kvesd 16-ssop - MAX3227CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19848-2-ND.
IC RS232 3V5.5V 15KVESD 16-SSOP - MAX3227IDBR
Order 'ic rs232 3v5.5v 15kvesd 16-ssop - MAX3227IDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19849-1-ND.
Options for Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2.7 V ~ 5.5 V ADS7843E/250
Send this link via E-Mail
Help With This Screen
