IC HI DYNAMIC MODULATOR 16-SOIC - ADS1201U/1K - Integrated Circuits (ICs)
Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4.75 V ~ 5.25 V ADS1201U/1K
| Digi-Key Part Number | ADS1201U/1K-ND |
1000 |
10.62100 |
Extended Price
10621.00 |
| Manufacturer Part Number | ADS1201U/1K | |||
| Description | IC HI DYNAMIC MODULATOR 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS1201U/1K |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (7.5mm Width) |
| Type | Modulator |
| Supply Voltage | 4.75 V ~ 5.25 V |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Sampling Rate (Per Second) | 1k |
| Data Interface | Serial |
| Voltage Supply Source | Analog and Digital |
| Resolution (Bits) | 24 b |
| Drawing Number | 296; 4040000-2; DW; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS1201U 1K ADS1201U1K |
ADS1201U/1K Specification Sheet
IC HI DYNAMIC MODULATOR 16-SOIC - ADS1201U/1K (ADS1201U/1K-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4.75 V ~ 5.25 V ADS1201U/1KIC HI DYNAMIC MODULATOR 16-SOIC - ADS1201U/1K
Order 'ic hi dynamic modulator 16-soic - ADS1201U/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1201U/1K-ND.
IC HI DYNAMIC MODULATOR 16-SOIC - ADS1201U
Order 'ic hi dynamic modulator 16-soic - ADS1201U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1201U-ND.
IC DELTA-SIGMA MODULATOR 16-SOIC - ADS1201U/1KG4
Order 'ic delta-sigma modulator 16-soic - ADS1201U/1KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1201U/1KG4-ND.
IC DELTA-SIGMA MODULATOR 16-SOIC - ADS1201UG4
Order 'ic delta-sigma modulator 16-soic - ADS1201UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1201UG4-ND.
IC 4-20MA TRANSMITTER 16-SOIC - XTR101AU/1K
Order 'ic 4-20ma transmitter 16-soic - XTR101AU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR101AU/1K-ND.
IC PREC V-I TRANSMITTER 16-SOIC - XTR110KU/1K
Order 'ic prec v-i transmitter 16-soic - XTR110KU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR110KU/1K-ND.
IC 20-BIT 25KHZ A/D 16-SOIC - ADS1250U/1K
Order 'ic 20-bit 25khz a/d 16-soic - ADS1250U/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1250U/1K-ND.
IC 16-BIT D/A CONVERTER 16-SOIC - DAC716U/1K
Order 'ic 16-bit d/a converter 16-soic - DAC716U/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC716U/1K-ND.
IC 16-BIT D/A CONVERTER 16-SOIC - DAC716UB/1K
Order 'ic 16-bit d/a converter 16-soic - DAC716UB/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC716UB/1K-ND.
IC 16-BIT D/A CONVERTER 16-SOIC - DAC716UK/1K
Order 'ic 16-bit d/a converter 16-soic - DAC716UK/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC716UK/1K-ND.
IC 12-BIT QUAD GP D/A 16-SOIC - DAC7615U/1K
Order 'ic 12-bit quad gp d/a 16-soic - DAC7615U/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7615U/1K-ND.
IC 12-BIT QUAD GP D/A 16-SOIC - DAC7615UB/1K
Order 'ic 12-bit quad gp d/a 16-soic - DAC7615UB/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7615UB/1K-ND.
IC 16-BIT AUDIO DAC 16-SOIC - PCM56U/1K
Order 'ic 16-bit audio dac 16-soic - PCM56U/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM56U/1K-ND.
IC AUDIO DIFF LINE DRVR 16-SOIC - DRV134UA/1K
Order 'ic audio diff line drvr 16-soic - DRV134UA/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV134UA/1K-ND.
IC L-I PROTECTOR CIRCUIT 16-SOIC - UCC3958DP-1
Order 'ic l-i protector circuit 16-soic - UCC3958DP-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2238-5-ND.
Options for Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4.75 V ~ 5.25 V ADS1201U/1K
Send this link via E-Mail
Help With This Screen
