IC CAP-TO-DGTL CONV PROG 32LFCSP - AD7142ACPZ-REEL - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | AD7142ACPZ-REELTR-ND |
5000 |
1.71250 |
Extended Price
8562.50 |
| Manufacturer Part Number | AD7142ACPZ-REEL | |||
| Description | IC CAP-TO-DGTL CONV PROG 32LFCSP | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7142ACPZ-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 32-LFCSP |
| Type | Capacitance to Digital Converters |
| Voltage Supply Source | Analog and Digital |
| Supply Voltage | 3.30 V [Typ] |
| Number of Channels | 14 [Nom] |
| Number of Converters | 1 [Nom] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Temperature Grade | Industrial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7142ACPZ REEL AD7142ACPZREEL AD7142ACPZ REELTR ND AD7142ACPZREELTRND AD7142ACPZ-REELTR |
AD7142ACPZ-REEL Specification Sheet
IC CAP-TO-DGTL CONV PROG 32LFCSP - AD7142ACPZ-REEL (AD7142ACPZ-REELTR-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC CAP-TO-DGTL CONV PROG 32LFCSP - AD7142ACPZ-REEL
Order 'ic cap-to-dgtl conv prog 32lfcsp - AD7142ACPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7142ACPZ-REELCT-ND.
IC CAP-TO-DGTL CONV PROG 32LFCSP - AD7142ACPZ-REEL
Order 'ic cap-to-dgtl conv prog 32lfcsp - AD7142ACPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7142ACPZ-REELTR-ND.
IC CAP-TO-DGTL CONV PROG 32LFCSP - AD7142ACPZ-1500RL7
Order 'ic cap-to-dgtl conv prog 32lfcsp - AD7142ACPZ-1500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7142ACPZ-1500RL7-ND.
IC CAP-TO-DGTL CONV PROG 32LFCSP - AD7142ACPZ-1REEL
Order 'ic cap-to-dgtl conv prog 32lfcsp - AD7142ACPZ-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7142ACPZ-1REELCT-ND.
IC CAP-TO-DGTL CONV PROG 32LFCSP - AD7142ACPZ-1REEL
Order 'ic cap-to-dgtl conv prog 32lfcsp - AD7142ACPZ-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7142ACPZ-1REELTR-ND.
IC CAP-TO-DGTL CONV PROG 32LFCSP - AD7142ACPZ-500RL7
Order 'ic cap-to-dgtl conv prog 32lfcsp - AD7142ACPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7142ACPZ-500RL7-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147ACPZ-REEL
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147ACPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7147ACPZ-REEL-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147ACPZ-1REEL
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147ACPZ-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7147ACPZ-1REEL-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147ACPZ-1500RL7
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147ACPZ-1500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7147ACPZ-1500RL7CT-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147ACPZ-1500RL7
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147ACPZ-1500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7147ACPZ-1500RL7DKR-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147ACPZ-1500RL7
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147ACPZ-1500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7147ACPZ-1500RL7TR-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147ACPZ-500RL7
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147ACPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7147ACPZ-500RL7CT-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147ACPZ-500RL7
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147ACPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7147ACPZ-500RL7DKR-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147ACPZ-500RL7
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147ACPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7147ACPZ-500RL7TR-ND.
IC CAP-TO-DGTL CONV PROG 16LFCSP - AD7148ACPZ-1500RL7
Order 'ic cap-to-dgtl conv prog 16lfcsp - AD7148ACPZ-1500RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7148ACPZ-1500RL7CT-ND.
Send this link via E-Mail
Help With This Screen