IC ADC STEREO AUDIO 24BIT 16SSOP - UDA1361TS/N1,112 - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-1158-5-ND |
1 25 100 250 500 1000 5000 |
2.09000 1.67400 1.25540 1.17168 1.12982 1.08797 1.04613 |
Extended Price
2.09 41.85 125.54 292.92 564.91 1087.97 5230.65 |
| Manufacturer Part Number | UDA1361TS/N1,112 | |||
| Description | IC ADC STEREO AUDIO 24BIT 16SSOP | |||
| Quantity Available | 1599 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UDA1361TS/N1,112 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 16-SSOP |
| Type | Stereo Audio |
| Supply Voltage | 2.4 V ~ 3.6 V |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Sampling Rate (Per Second) | 110k |
| Data Interface | Serial |
| Voltage Supply Source | Analog and Digital |
| Resolution (Bits) | 24 b |
| Drawing Number | 568; SOT369; ; |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UDA1361TS N1,112 UDA1361TSN1,112 568 1158 5 ND 56811585ND 568-1158-5 |
UDA1361TS/N1,112 Specification Sheet
IC ADC STEREO AUDIO 24BIT 16SSOP - UDA1361TS/N1,112 (568-1158-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC STEREO AUDIO 24BIT 16SSOP - UDA1361TS/N1,112
Order 'ic adc stereo audio 24bit 16ssop - UDA1361TS/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1158-5-ND.
IC STEREO AUDIO ADC 24BIT 16SSOP - UDA1361TS/N1,118
Order 'ic stereo audio adc 24bit 16ssop - UDA1361TS/N1,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number UDA1361TS/N1,118-ND.
IC ADC STEREO AUDIO 24BIT 28SSOP - AD1871YRS
Order 'ic adc stereo audio 24bit 28ssop - AD1871YRS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1871YRS-ND.
IC ADC STEREO AUDIO 24BIT 28SSOP - AD1871YRSZ
Order 'ic adc stereo audio 24bit 28ssop - AD1871YRSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1871YRSZ-ND.
IC STEREO AUDIO CODEC 28SSOP - UDA1344TS/N2,518
Order 'ic stereo audio codec 28ssop - UDA1344TS/N2,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number UDA1344TS/N2,518-ND.
IC CODEC STEREO AUDIO 32-VQFN - TLV320AIC31IRHBT
Order 'ic codec stereo audio 32-vqfn - TLV320AIC31IRHBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19422-1-ND.
IC CODEC STEREO AUDIO 32-VQFN - TLV320AIC31IRHBT
Order 'ic codec stereo audio 32-vqfn - TLV320AIC31IRHBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19422-2-ND.
IC LOW POWER AUDIO DAC 16SSOP - UDA1334ATS/N2,118
Order 'ic low power audio dac 16ssop - UDA1334ATS/N2,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number UDA1334ATS/N2,118-ND.
IC LOW POWER AUDIO DAC 16SSOP - UDA1334TS/N1,118
Order 'ic low power audio dac 16ssop - UDA1334TS/N1,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number UDA1334TS/N1,118-ND.
IC ADC STER AUDIO 16BIT 24-DSBGA - PCM1870YZFT
Order 'ic adc ster audio 16bit 24-dsbga - PCM1870YZFT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22566-1-ND.
IC ADC STER AUDIO 16BIT 24-DSBGA - PCM1870YZFT
Order 'ic adc ster audio 16bit 24-dsbga - PCM1870YZFT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22566-2-ND.
IC ADC STER AUDIO 16BIT 24-DSBGA - PCM1870YZFT
Order 'ic adc ster audio 16bit 24-dsbga - PCM1870YZFT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22566-6-ND.
IC CODEC STEREO AUDIO 32-QFN - TLV320AIC31IRHBT
Order 'ic codec stereo audio 32-qfn - TLV320AIC31IRHBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19422-6-ND.
IC ADC STER AUDIO 16BIT 24-DSBGA - PCM1870AYZFT
Order 'ic adc ster audio 16bit 24-dsbga - PCM1870AYZFT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23771-2-ND.
IC ADC STER AUDIO 16BIT 24-DSBGA - PCM1870AYZFT
Order 'ic adc ster audio 16bit 24-dsbga - PCM1870AYZFT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23771-1-ND.
Send this link via E-Mail
Help With This Screen
