IC ADC/DAC 8-BIT I2C 16-DIP - PCF8591P,112
| Digi-Key Part Number | 568-1087-5-ND |
1 25 100 250 500 1000 5000 |
3.98000 3.18600 2.47800 2.35412 2.30100 2.25675 2.21250 |
Extended Price
3.98 79.65 247.80 588.53 1150.50 2256.75 11062.50 |
| Manufacturer Part Number | PCF8591P,112 | |||
| Description | IC ADC/DAC 8-BIT I2C 16-DIP | |||
| Quantity Available | 1159 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCF8591P,112 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP (300 mil) |
| Type | ADC, DAC |
| Supply Voltage | 2.5 V ~ 6 V |
| Packaging | Bulk |
| Operating Temperature | -40°C ~ 85°C |
| Sampling Rate (Per Second) | 11.1k |
| Data Interface | Serial |
| Voltage Supply Source | Dual ± |
| Resolution (Bits) | 8 b |
| Drawing Number | 568; SOT38; ; |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCF8591P,112 PCF8591P,112 568 1087 5 ND 56810875ND 568-1087-5 |
PCF8591P,112 Specification Sheet
IC ADC/DAC 8-BIT I2C 16-DIP - PCF8591P,112 (568-1087-5-ND)
Related parts :IC ADC/DAC 8-BIT I2C 16-DIP - PCF8591P,112
Order 'ic adc/dac 8-bit i2c 16-dip - PCF8591P,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1087-5-ND.
IC ADC/DAC 8-BIT I2C 16-SOIC - PCF8591T/2,518
Order 'ic adc/dac 8-bit i2c 16-soic - PCF8591T/2,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1088-1-ND.
IC ADC/DAC 8-BIT I2C 16-SOIC - PCF8591T/2,518
Order 'ic adc/dac 8-bit i2c 16-soic - PCF8591T/2,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1088-2-ND.
IC ADC/DAC 8-BIT I2C 16-SOIC - PCF8591T/2,512
Order 'ic adc/dac 8-bit i2c 16-soic - PCF8591T/2,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3991-5-ND.
IC ADC/DAC 8-BIT I2C 16-SOIC - PCF8591T/2,518
Order 'ic adc/dac 8-bit i2c 16-soic - PCF8591T/2,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1088-6-ND.
IC ADC/DAC 8-BIT I2C 16-HVQFN - PCA9691BS/1,118
Order 'ic adc/dac 8-bit i2c 16-hvqfn - PCA9691BS/1,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9691BS/1,118-ND.
IC ADC/DAC 8-BIT I2C 16-TSSOP - PCA9691TS/1,118
Order 'ic adc/dac 8-bit i2c 16-tssop - PCA9691TS/1,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9691TS/1,118-ND.
IC DAC 6-BIT I2C 16-DIP - TDA8444P/N4,112
Order 'ic dac 6-bit i2c 16-dip - TDA8444P/N4,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8444P/N4,112-ND.
IC DAC 8 BIT MULTIPLYING 16-DIP - TLC7524CN
Order 'ic dac 8 bit multiplying 16-dip - TLC7524CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1868-5-ND.
IC DAC 8 BIT MULTIPLYING 16-DIP - TLC7524EN
Order 'ic dac 8 bit multiplying 16-dip - TLC7524EN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1869-5-ND.
IC DAC 8 BIT MULTIPLYING 16-DIP - TLC7524IN
Order 'ic dac 8 bit multiplying 16-dip - TLC7524IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3023-5-ND.
IC SHIFT REG 8-BIT PISO 16-DIP - M74HC166B1R
Order 'ic shift reg 8-bit piso 16-dip - M74HC166B1R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7355-5-ND.
IC ADC LP 12-BIT SERIAL 16-DIP - MAX1247AEPE
Order 'ic adc lp 12-bit serial 16-dip - MAX1247AEPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1247AEPE-ND.
IC ADC LP 12-BIT SERIAL 16-DIP - MAX1247BEPE
Order 'ic adc lp 12-bit serial 16-dip - MAX1247BEPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1247BEPE-ND.
IC ADC LP 10-BIT SERIAL 16-DIP - MAX1248ACPE
Order 'ic adc lp 10-bit serial 16-dip - MAX1248ACPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1248ACPE-ND.
Send this link via E-Mail
Help With This Screen
