IC TOUCH SCREEN CONTROL 48-VQFN - TSC2101IRGZ
| Digi-Key Part Number | 296-17512-ND |
1 25 100 250 500 1000 |
9.40000 7.52000 6.34500 6.11000 5.96900 5.87500 |
Extended Price
9.40 188.00 634.50 1527.50 2984.50 5875.00 |
| Manufacturer Part Number | TSC2101IRGZ | |||
| Description | IC TOUCH SCREEN CONTROL 48-VQFN | |||
| Quantity Available | 124 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSC2101IRGZ |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 48-VQFN |
| Type | Controller |
| Supply Voltage | 1.1 V ~ 3.6 V |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Sampling Rate (Per Second) | 48k |
| Data Interface | Serial |
| Voltage Supply Source | Analog and Digital |
| Resolution (Bits) | 12 b |
| Drawing Number | 296; 4204101; RGZ; 48 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSC2101IRGZ TSC2101IRGZ 296 17512 ND 29617512ND 296-17512 |
TSC2101IRGZ Specification Sheet
IC TOUCH SCREEN CONTROL 48-VQFN - TSC2101IRGZ (296-17512-ND)
Related parts :IC TOUCH SCREEN CONTROL 48-VQFN - TSC2101IRGZ
Order 'ic touch screen control 48-vqfn - TSC2101IRGZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17512-ND.
IC TOUCH SCREEN 12BIT SER 48QFN - TSC2101IRGZG4
Order 'ic touch screen 12bit ser 48qfn - TSC2101IRGZG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSC2101IRGZG4-ND.
IC TOUCH SCREEN 12BIT SER 48QFN - TSC2101IRGZR
Order 'ic touch screen 12bit ser 48qfn - TSC2101IRGZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSC2101IRGZR-ND.
IC TOUCH SCREEN 12BIT SER 48QFN - TSC2101IRGZRG4
Order 'ic touch screen 12bit ser 48qfn - TSC2101IRGZRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSC2101IRGZRG4-ND.
IC TOUCH SCREEN CTRLR 48-BGA - TSC2046IGQCR
Order 'ic touch screen ctrlr 48-bga - TSC2046IGQCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13811-1-ND.
IC TOUCH SCREEN CTRLR 48-BGA - TSC2046IGQCR
Order 'ic touch screen ctrlr 48-bga - TSC2046IGQCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13811-2-ND.
IC TOUCH SCREEN CTRLR 48-BGA - TSC2046IGQCR
Order 'ic touch screen ctrlr 48-bga - TSC2046IGQCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13811-6-ND.
IC TOUCH SCREEN CNTRLLR 48-BGA - ADS7846IGQCR
Order 'ic touch screen cntrllr 48-bga - ADS7846IGQCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14470-1-ND.
IC TOUCH SCREEN CNTRLLR 48-BGA - ADS7846IGQCR
Order 'ic touch screen cntrllr 48-bga - ADS7846IGQCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14470-2-ND.
IC TOUCH SCREEN CNTRLLR 48-BGA - ADS7846IGQCR
Order 'ic touch screen cntrllr 48-bga - ADS7846IGQCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14470-6-ND.
IC TOUCH SCREEN CNTRLLR 16-VQFN - ADS7846IRGVR
Order 'ic touch screen cntrllr 16-vqfn - ADS7846IRGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7846IRGVR-ND.
IC TOUCH SCREEN CNTRLLR 16-VQFN - ADS7846IRGVRG4
Order 'ic touch screen cntrllr 16-vqfn - ADS7846IRGVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7846IRGVRG4-ND.
IC TOUCH SCREEN CNTRLLR 16-VQFN - ADS7846IRGVTG4
Order 'ic touch screen cntrllr 16-vqfn - ADS7846IRGVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7846IRGVTG4-ND.
IC TOUCH SCREEN 12BIT SER 16QFN - TSC2046EIRGVR
Order 'ic touch screen 12bit ser 16qfn - TSC2046EIRGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSC2046EIRGVR-ND.
IC TOUCH SCREEN 12BIT SER 16QFN - TSC2046EIRGVRG4
Order 'ic touch screen 12bit ser 16qfn - TSC2046EIRGVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSC2046EIRGVRG4-ND.
Send this link via E-Mail
Help With This Screen
