STMicroelectronics Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tape & Reel (TR) Analog and Digital TSA1203IFT
IC CONV A/D 2-CH 12-BIT 48-TQFP - TSA1203IFT
| Digi-Key Part Number | TSA1203IFT-ND |
2400 |
23.43600 |
Extended Price
56246.40 |
| Manufacturer Part Number | TSA1203IFT | |||
| Description | IC CONV A/D 2-CH 12-BIT 48-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSA1203IFT |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 48-TQFP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 40M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 4 Single-Ended, Unipolar; 2 Differential, Unipolar |
| Number of Converters | 2 |
| Power Dissipation (Max) | 271mW |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSA1203IFT TSA1203IFT |
TSA1203IFT Specification Sheet
IC CONV A/D 2-CH 12-BIT 48-TQFP - TSA1203IFT (TSA1203IFT-ND)
Related parts STMicroelectronics Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tape & Reel (TR) Analog and Digital TSA1203IFTSTMicroelectronics Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tape & Reel (TR) Analog and Digital TSA1203IFT
Order 'ic conv a/d 2-ch 12-bit 48-tqfp - TSA1203IFT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TSA1203IFT-ND.
STMicroelectronics (VA) Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Cut Tape (CT) Analog and Digital TSA1204IFT
Order 'ic conv a/d 2-ch 12-bit 48-tqfp - TSA1204IFT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5435-1-ND.
STMicroelectronics Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tape & Reel (TR) Analog and Digital TSA1204IFT
Order 'ic conv a/d 2-ch 12-bit 48-tqfp - TSA1204IFT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5435-2-ND.
STMicroelectronics (VA) Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Digi-Reel® Analog and Digital TSA1204IFT
Order 'ic conv a/d 2-ch 12-bit 48-tqfp - TSA1204IFT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5435-6-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 48-TQFP MAX1180ECM+D
Order 'ic adc 10bit 105msps dl 48-tqfp - MAX1180ECM+D' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1180ECM+D-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 48-TQFP MAX1180ECM+TD
Order 'ic adc 10bit 105msps dl 48-tqfp - MAX1180ECM+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1180ECM+TD-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 48-TQFP MAX1420CCM+D
Order 'ic adc 12bit 60msps 48-tqfp - MAX1420CCM+D' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1420CCM+D-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 48-TQFP MAX1420CCM+TD
Order 'ic adc 12bit 60msps 48-tqfp - MAX1420CCM+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1420CCM+TD-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 48-TQFP MAX1420ECM+D
Order 'ic adc 12bit 60msps 48-tqfp - MAX1420ECM+D' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1420ECM+D-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 48-TQFP MAX1420ECM+
Order 'ic adc 12bit 60msps 48-tqfp - MAX1420ECM+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1420ECM+-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 48-TQFP MAX1420ECM+TD
Order 'ic adc 12bit 60msps 48-tqfp - MAX1420ECM+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1420ECM+TD-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 48-TQFP MAX1420ECM+T
Order 'ic adc 12bit 60msps 48-tqfp - MAX1420ECM+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1420ECM+T-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 48-TQFP MAX1422ECM+D
Order 'ic adc 12bit 20msps 48-tqfp - MAX1422ECM+D' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1422ECM+D-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 48-TQFP MAX1422ECM+TD
Order 'ic adc 12bit 20msps 48-tqfp - MAX1422ECM+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1422ECM+TD-ND.
STMicroelectronics (VA) Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Digi-Reel® 1A 12 V ~ 48 V L6201013TR
Order 'ic driver full bridge 20-soic - L6201013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3640-6-ND.
Options for STMicroelectronics Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tape & Reel (TR) Analog and Digital TSA1203IFT
Send this link via E-Mail
Help With This Screen
