Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Dual ± TC7109CLW713
IC ADC 12BIT HANDSHAKE 44PLCC - TC7109CLW713 - Integrated Circuits (ICs)
| Digi-Key Part Number | TC7109CLW713-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TC7109CLW713 | |||
| Description | IC ADC 12BIT HANDSHAKE 44PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC7109CLW713 |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 44-PLCC |
| Data Interface | Serial/Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 6 |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Dual ± |
| Number of Inputs and Type | 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | - |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
TC7109CLW713 TC7109CLW713 |
IC ADC 12BIT HANDSHAKE 44PLCC - TC7109CLW713 (TC7109CLW713-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Dual ± TC7109CLW713Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Dual ± TC7109CLW713
Order 'ic adc 12bit handshake 44plcc - TC7109CLW713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7109CLW713-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Dual ± TC7109ACLW713
Order 'ic adc 12bit handshake 44plcc - TC7109ACLW713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7109ACLW713-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Dual ± TC7109ACLW
Order 'ic adc 12bit handshake 44plcc - TC7109ACLW' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7109ACLW-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Dual ± TC7109CLW
Order 'ic adc 12bit handshake 44plcc - TC7109CLW' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7109CLW-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Dual ± TC7109ACKW713
Order 'ic adc 12bit handshake 44-mqfp - TC7109ACKW713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7109ACKW713-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tray Dual ± TC7109ACKW
Order 'ic adc 12bit handshake 44-mqfp - TC7109ACKW' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7109ACKW-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Dual ± TC7109ACPL
Order 'ic adc 12bit handshake 40dip - TC7109ACPL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7109ACPL-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Dual ± TC7109AIJL
Order 'ic adc 12bit handshake 40cdip - TC7109AIJL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7109AIJL-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Dual ± TC7109CKW713
Order 'ic adc 12bit handshake 44-mqfp - TC7109CKW713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7109CKW713-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tray Dual ± TC7109CKW
Order 'ic adc 12bit handshake 44-mqfp - TC7109CKW' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7109CKW-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Dual ± TC7109CPL
Order 'ic adc 12bit handshake 40dip - TC7109CPL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7109CPL-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Dual ± TC7109IJL
Order 'ic adc 12bit handshake 40cdip - TC7109IJL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7109IJL-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single Supply MCP3201-BI/P
Order 'ic adc 12bit 2.7v 1ch spi 8-dip - MCP3201-BI/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3201-BI/P-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single Supply MCP3201-BI/SN
Order 'ic adc 12bit 2.7v 1ch spi 8-soic - MCP3201-BI/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3201-BI/SN-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single Supply MCP3201-CI/MS
Order 'ic adc 12bit 2.7v 1ch spi 8msop - MCP3201-CI/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3201-CI/MS-ND.
Options for Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Dual ± TC7109CLW713
Send this link via E-Mail
Help With This Screen
