Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Differential, Unipolar Tape & Reel (TR) Single Supply MCP3304T-CI/SL
IC ADC 13BIT 2.7V 4CH SPI 16SOIC - MCP3304T-CI/SL - Integrated Circuits (ICs)
| Digi-Key Part Number | MCP3304T-CI/SL-ND |
2600 |
2.62000 |
Extended Price
6812.00 |
| Manufacturer Part Number | MCP3304T-CI/SL | |||
| Description | IC ADC 13BIT 2.7V 4CH SPI 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP3304T-CI/SL |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 13 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 100k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single Supply |
| Number of Inputs and Type | 8 Single-Ended, Unipolar; 4 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | - |
| Drawing Number | 150; C04-108; SL; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP3304T CI SL MCP3304TCISL |
MCP3304T-CI/SL Specification Sheet
IC ADC 13BIT 2.7V 4CH SPI 16SOIC - MCP3304T-CI/SL (MCP3304T-CI/SL-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Differential, Unipolar Tape & Reel (TR) Single Supply MCP3304T-CI/SLMicrochip Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Differential, Unipolar Tape & Reel (TR) Single Supply MCP3304T-CI/SL
Order 'ic adc 13bit 2.7v 4ch spi 16soic - MCP3304T-CI/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3304T-CI/SL-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Differential, Unipolar Tape & Reel (TR) Single Supply MCP3304T-BI/SL
Order 'ic adc 13bit 2.7v 4ch spi 16soic - MCP3304T-BI/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3304T-BI/SL-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Differential, Unipolar Tube Single Supply MCP3304-CI/SL
Order 'ic adc 13bit 2.7v 4ch spi 16soic - MCP3304-CI/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3304-CI/SL-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Differential, Unipolar Tube Single Supply MCP3304-BI/SL
Order 'ic adc 13bit 2.7v 4ch spi 16soic - MCP3304-BI/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3304-BI/SL-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Pseudo-Differential, Unipolar Tube Single Supply MCP3204-CI/SL
Order 'ic adc 12bit 2.7v 4ch spi 14soic - MCP3204-CI/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3204-CI/SL-ND.
Microchip Technology (VA) Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Pseudo-Differential, Unipolar Cut Tape (CT) Single Supply MCP3204T-CI/SL
Order 'ic adc 12bit 2.7v 4ch spi 14soic - MCP3204T-CI/SL' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP3204T-CI/SLCT-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Pseudo-Differential, Unipolar Tape & Reel (TR) Single Supply MCP3204T-CI/SL
Order 'ic adc 12bit 2.7v 4ch spi 14soic - MCP3204T-CI/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3204T-CI/SLTR-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar Tube Single Supply MCP3208-CI/SL
Order 'ic adc 12bit 2.7v 8ch spi 16soic - MCP3208-CI/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3208-CI/SL-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar Tape & Reel (TR) Single Supply MCP3208T-CI/SL
Order 'ic adc 12bit 2.7v 8ch spi 16soic - MCP3208T-CI/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3208T-CI/SL-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tube Single Supply MCP3302-CI/SL
Order 'ic adc 13bit 2.7v 2ch spi 14soic - MCP3302-CI/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3302-CI/SL-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tape & Reel (TR) Single Supply MCP3302T-CI/SL
Order 'ic adc 13bit 2.7v 2ch spi 14soic - MCP3302T-CI/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3302T-CI/SL-ND.
Microchip Technology (VA) Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Pseudo-Differential, Unipolar Digi-Reel® Single Supply MCP3204T-CI/SL
Order 'ic adc 12bit 2.7v 4ch spi 14soic - MCP3204T-CI/SL' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP3204T-CI/SLDKR-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Pseudo-Differential, Unipolar Tube Single Supply MCP3004-I/SL
Order 'ic adc 10bit 2.7v 4ch spi 14soic - MCP3004-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3004-I/SL-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Pseudo-Differential, Unipolar Tape & Reel (TR) Single Supply MCP3004T-I/SL
Order 'ic adc 10bit 2.7v 4ch spi 14soic - MCP3004T-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3004T-I/SL-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar Tube Single Supply MCP3008-I/SL
Order 'ic adc 10bit 2.7v 8ch spi 16soic - MCP3008-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3008-I/SL-ND.
Options for Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Differential, Unipolar Tape & Reel (TR) Single Supply MCP3304T-CI/SL
Send this link via E-Mail
Help With This Screen
