CAP 560UF 35V ELECT LXY RAD - LXY35VB561M10X30LL - Capacitors
| Digi-Key Part Number | LXY35VB561M10X30LL-ND |
2000 |
.24000 |
Extended Price
480.00 |
| Manufacturer Part Number | LXY35VB561M10X30LL | |||
| Description | CAP 560UF 35V ELECT LXY RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LXY35VB561M10X30LL |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 560µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | LXY |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LXY35VB561M10X30LL LXY35VB561M10X30LL |
CAP 560UF 35V ELECT LXY RAD - LXY35VB561M10X30LL (LXY35VB561M10X30LL-ND) - Capacitors
Related parts Capacitors :CAP 560UF 35V ELECT LXY RAD - LXY35VB561M10X30LL
Order 'cap 560uf 35v elect lxy rad - LXY35VB561M10X30LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXY35VB561M10X30LL-ND.
CAP 560UF 35V ELECT LXY RAD - ELXY350ELL561MJ30S
Order 'cap 560uf 35v elect lxy rad - ELXY350ELL561MJ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1820-ND.
CAP 560UF 35V ELECT LXY RAD - ELXY350ELL561MK20S
Order 'cap 560uf 35v elect lxy rad - ELXY350ELL561MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1821-ND.
CAP 560UF 35V ELECT LXY RAD - LXY35VB561M12X20LL
Order 'cap 560uf 35v elect lxy rad - LXY35VB561M12X20LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXY35VB561M12X20LL-ND.
CAP 560UF 35V ELECT KY RAD - EKY-350ELL561MJ25S
Order 'cap 560uf 35v elect ky rad - EKY-350ELL561MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1578-ND.
CAP 560UF 35V ELECT KZE RAD - EKZE350ELL561MJ25S
Order 'cap 560uf 35v elect kze rad - EKZE350ELL561MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1695-ND.
CAP 560UF 25V ELECT LXY RAD - ELXY250ELL561MJ25S
Order 'cap 560uf 25v elect lxy rad - ELXY250ELL561MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1798-ND.
CAP 56UF 35V ELECT LXY RAD - ELXY350ELL560MFB5D
Order 'cap 56uf 35v elect lxy rad - ELXY350ELL560MFB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1810-ND.
CAP 120UF 35V ELECT LXY RAD - ELXY350ELL121MJC5S
Order 'cap 120uf 35v elect lxy rad - ELXY350ELL121MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1811-ND.
CAP 27UF 35V ELECT LXY RAD - ELXY350ELL270MEB5D
Order 'cap 27uf 35v elect lxy rad - ELXY350ELL270MEB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1812-ND.
CAP 82UF 35V ELECT LXY RAD - ELXY350ELL820MF15D
Order 'cap 82uf 35v elect lxy rad - ELXY350ELL820MF15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1813-ND.
CAP 120UF 35V ELECT LXY RAD - ELXY350ELL121MH12D
Order 'cap 120uf 35v elect lxy rad - ELXY350ELL121MH12D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1814-ND.
CAP 180UF 35V ELECT LXY RAD - ELXY350ELL181MH15D
Order 'cap 180uf 35v elect lxy rad - ELXY350ELL181MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1815-ND.
CAP 220UF 35V ELECT LXY RAD - ELXY350ELL221MJ16S
Order 'cap 220uf 35v elect lxy rad - ELXY350ELL221MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1816-ND.
CAP 220UF 35V ELECT LXY RAD - ELXY350ELL221MH20D
Order 'cap 220uf 35v elect lxy rad - ELXY350ELL221MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1817-ND.
Send this link via E-Mail
Help With This Screen