Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Pseudo-Differential, Unipolar Tube Single MCP3202-BI/P
IC ADC 12BIT 2.7V 2CH SPI 8-DIP - MCP3202-BI/P - Integrated Circuits (ICs)
| Digi-Key Part Number | MCP3202-BI/P-ND |
1 10 25 100 |
3.47000 2.89000 2.41000 2.19000 |
Extended Price
3.47 28.90 60.25 219.00 |
| Manufacturer Part Number | MCP3202-BI/P | |||
| Description | IC ADC 12BIT 2.7V 2CH SPI 8-DIP | |||
| Quantity Available | 168 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP3202-BI/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 8-DIP (300 mil) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 100k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Pseudo-Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | - |
| Drawing Number | 150; C04-018; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP3202 BI P MCP3202BIP |
MCP3202-BI/P Specification Sheet
IC ADC 12BIT 2.7V 2CH SPI 8-DIP - MCP3202-BI/P (MCP3202-BI/P-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Pseudo-Differential, Unipolar Tube Single MCP3202-BI/PMicrochip Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Pseudo-Differential, Unipolar Tube Single MCP3202-BI/P
Order 'ic adc 12bit 2.7v 2ch spi 8-dip - MCP3202-BI/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3202-BI/P-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single MCP3201-BI/P
Order 'ic adc 12bit 2.7v 1ch spi 8-dip - MCP3201-BI/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3201-BI/P-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Pseudo-Differential, Unipolar Tube Single MCP3202-BI/SN
Order 'ic adc 12bit 2.7v 2ch spi 8-soic - MCP3202-BI/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3202-BI/SN-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Pseudo-Differential, Unipolar Tube Single MCP3002-I/P
Order 'ic adc 10bit 2.7v 2ch spi 8-dip - MCP3002-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3002-I/P-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Single MCP3202T-BI/SN
Order 'ic adc 12bit 2.7v 2ch spi 8-soic - MCP3202T-BI/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3202T-BI/SN-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar Tube Single MCP3208-BI/P
Order 'ic adc 12bit 2.7v 8ch spi 16-dip - MCP3208-BI/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3208-BI/P-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tube Single MCP3001-I/P
Order 'ic adc 10bit 2.7v 1ch spi 8-dip - MCP3001-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3001-I/P-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Single MCP3202T-CI/SN
Order 'ic adc 12bit 2.7v 2ch spi 8-soic - MCP3202T-CI/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3202T-CI/SN-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar; 1 Pseudo-Differential, Bipolar Tube Single MCP3301-CI/P
Order 'ic adc 13bit 2.7v 1ch spi 8-dip - MCP3301-CI/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3301-CI/P-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single MCP3201-BI/SN
Order 'ic adc 12bit 2.7v 1ch spi 8-soic - MCP3201-BI/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3201-BI/SN-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single MCP3201T-BI/SN
Order 'ic adc 12bit 2.7v 1ch spi 8-soic - MCP3201T-BI/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3201T-BI/SN-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Pseudo-Differential, Unipolar Tube Single MCP3204-BI/P
Order 'ic adc 12bit 2.7v 4ch spi 14-dip - MCP3204-BI/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3204-BI/P-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tube Single MCP3302-BI/P
Order 'ic adc 13bit 2.7v 2ch spi 14-dip - MCP3302-BI/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3302-BI/P-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar Tube Single MCP3208-CI/P
Order 'ic adc 12bit 2.7v 8ch spi 16-dip - MCP3208-CI/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3208-CI/P-ND.
Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Pseudo-Differential, Unipolar Tube Single MCP3002-I/SN
Order 'ic adc 10bit 2.7v 2ch spi 8-soic - MCP3002-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3002-I/SN-ND.
Options for Microchip Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Pseudo-Differential, Unipolar Tube Single MCP3202-BI/P
Send this link via E-Mail
Help With This Screen
