IC DAS 8CH 12BIT 5V 28-DIP - MAX197BCNI+
| Digi-Key Part Number | MAX197BCNI+-ND |
1 25 50 100 |
29.92000 22.58000 19.53580 14.46610 |
Extended Price
29.92 564.50 976.79 1446.61 |
| Manufacturer Part Number | MAX197BCNI+ | |||
| Description | IC DAS 8CH 12BIT 5V 28-DIP | |||
| Quantity Available | 1105 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX197BCNI+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Through Hole |
| Package / Case | 28-DIP (300 mil) |
| Type | Data Acquisition |
| Supply Voltage | 4.75 V ~ 5.25 V |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Sampling Rate (Per Second) | 100k |
| Data Interface | Parallel |
| Voltage Supply Source | Single |
| Resolution (Bits) | 12 b |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX197BCNI+ MAX197BCNI+ |
MAX197BCNI+ Specification Sheet
IC DAS 8CH 12BIT 5V 28-DIP - MAX197BCNI+ (MAX197BCNI+-ND)
Related parts :IC DAS 8CH 12BIT 5V 28-DIP - MAX197BCNI+
Order 'ic das 8ch 12bit 5v 28-dip - MAX197BCNI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX197BCNI+-ND.
IC ADC SRL 12BIT 5V 75KSPS 8-DIP - MAX187BCPA
Order 'ic adc srl 12bit 5v 75ksps 8-dip - MAX187BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX187BCPA-ND.
IC TXRX RS485/422 250KBPS 28-DIP - MAX1480ACPI+
Order 'ic txrx rs485/422 250kbps 28-dip - MAX1480ACPI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1480ACPI+-ND.
IC 2DVR/2RCVR RS232 5V 16-DIP - MAX232CPE+
Order 'ic 2dvr/2rcvr rs232 5v 16-dip - MAX232CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232CPE+-ND.
IC DUAL 16-BIT D/A 28-DIP - DAC725JP
Order 'ic dual 16-bit d/a 28-dip - DAC725JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC725JP-ND.
IC MCU FLASH 32KX16 28-DIP - PIC18F2620-I/SP
Order 'ic mcu flash 32kx16 28-dip - PIC18F2620-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F2620-I/SP-ND.
IC CONTROLLER PREC MOTION 28-DIP - LM629N-8/NOPB
Order 'ic controller prec motion 28-dip - LM629N-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629N-8-ND.
IC PRECISION OP-AMP DUAL 8-DIP - LT1013CN8
Order 'ic precision op-amp dual 8-dip - LT1013CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1013CN8-ND.
IC ADC 20BIT DUAL-INPUT 28-SOIC - DDC112U
Order 'ic adc 20bit dual-input 28-soic - DDC112U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DDC112U-ND.
IC LAN ETHERNET CTLR 5V 100LQFP - CS8900A-CQZ
Order 'ic lan ethernet ctlr 5v 100lqfp - CS8900A-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1128-ND.
IC 2DVR/2RCVR RS232 5V 16-SOIC - MAX232ACSE+
Order 'ic 2dvr/2rcvr rs232 5v 16-soic - MAX232ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ACSE+-ND.
IC 2DVR/2RCVR RS232 5V 20-SOIC - MAX233ACWP
Order 'ic 2dvr/2rcvr rs232 5v 20-soic - MAX233ACWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233ACWP-ND.
IC TXRX DUAL RS232 5V 20-SOIC - MAX233AEWP
Order 'ic txrx dual rs232 5v 20-soic - MAX233AEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233AEWP-ND.
IC MCU 16BIT 8KB FLASH 28-TSSOP - MSP430F1232IPW
Order 'ic mcu 16bit 8kb flash 28-tssop - MSP430F1232IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13783-5-ND.
IC MCU 4MHZ 8K OTP 40-DIP - MC68HC705C8ACP
Order 'ic mcu 4mhz 8k otp 40-dip - MC68HC705C8ACP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC705C8ACP-ND.
Send this link via E-Mail
Help With This Screen
