CAP 1200UF 35V ELECT LXY RAD - LXY35VB122M16X25LL
| Digi-Key Part Number | LXY35VB122M16X25LL-ND |
500 |
.45000 |
Extended Price
225.00 |
| Manufacturer Part Number | LXY35VB122M16X25LL | |||
| Description | CAP 1200UF 35V ELECT LXY RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LXY35VB122M16X25LL |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 1200µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | LXY |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LXY35VB122M16X25LL LXY35VB122M16X25LL |
CAP 1200UF 35V ELECT LXY RAD - LXY35VB122M16X25LL (LXY35VB122M16X25LL-ND)
Related parts :CAP 1200UF 35V ELECT LXY RAD - LXY35VB122M16X25LL
Order 'cap 1200uf 35v elect lxy rad - LXY35VB122M16X25LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXY35VB122M16X25LL-ND.
CAP 1200UF 35V ELECT LXY RAD - ELXY350ELL122MK35S
Order 'cap 1200uf 35v elect lxy rad - ELXY350ELL122MK35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1825-ND.
CAP 1200UF 35V ELECT LXY RAD - ELXY350ELL122ML25S
Order 'cap 1200uf 35v elect lxy rad - ELXY350ELL122ML25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1826-ND.
CAP 1200UF 35V ELECT LXY RAD - LXY35VB122M12X35LL
Order 'cap 1200uf 35v elect lxy rad - LXY35VB122M12X35LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXY35VB122M12X35LL-ND.
CAP 1200UF 35V ELECT KY RAD - EKY-350ELL122MK30S
Order 'cap 1200uf 35v elect ky rad - EKY-350ELL122MK30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1583-ND.
CAP 1200UF 35V ELECT KY RAD - EKY-350ELL122ML20S
Order 'cap 1200uf 35v elect ky rad - EKY-350ELL122ML20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1584-ND.
CAP 1200UF 35V ELECT KZE RAD - EKZE350ELL122MK30S
Order 'cap 1200uf 35v elect kze rad - EKZE350ELL122MK30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1698-ND.
CAP 1200UF 35V ELECT KZE RAD - EKZE350ELL122ML20S
Order 'cap 1200uf 35v elect kze rad - EKZE350ELL122ML20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1699-ND.
CAP 1200UF 10V ELECT LXY RAD - ELXY100ELL122MJ25S
Order 'cap 1200uf 10v elect lxy rad - ELXY100ELL122MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1756-ND.
CAP 1200UF 16V ELECT LXY RAD - ELXY160ELL122MJ30S
Order 'cap 1200uf 16v elect lxy rad - ELXY160ELL122MJ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1778-ND.
CAP 1200UF 16V ELECT LXY RAD - ELXY160ELL122MK20S
Order 'cap 1200uf 16v elect lxy rad - ELXY160ELL122MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1779-ND.
CAP 56UF 35V ELECT LXY RAD - ELXY350ELL560MFB5D
Order 'cap 56uf 35v elect lxy rad - ELXY350ELL560MFB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1810-ND.
CAP 120UF 35V ELECT LXY RAD - ELXY350ELL121MJC5S
Order 'cap 120uf 35v elect lxy rad - ELXY350ELL121MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1811-ND.
CAP 27UF 35V ELECT LXY RAD - ELXY350ELL270MEB5D
Order 'cap 27uf 35v elect lxy rad - ELXY350ELL270MEB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1812-ND.
CAP 82UF 35V ELECT LXY RAD - ELXY350ELL820MF15D
Order 'cap 82uf 35v elect lxy rad - ELXY350ELL820MF15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1813-ND.
Send this link via E-Mail
Help With This Screen