CAP 3300UF 25V ELECT LXY RAD - LXY25VB332M16X35LL - Capacitors
| Digi-Key Part Number | LXY25VB332M16X35LL-ND |
500 |
.60000 |
Extended Price
300.00 |
| Manufacturer Part Number | LXY25VB332M16X35LL | |||
| Description | CAP 3300UF 25V ELECT LXY RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LXY25VB332M16X35LL |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 3300µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | LXY |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LXY25VB332M16X35LL LXY25VB332M16X35LL |
CAP 3300UF 25V ELECT LXY RAD - LXY25VB332M16X35LL (LXY25VB332M16X35LL-ND) - Capacitors
Related parts Capacitors :CAP 3300UF 25V ELECT LXY RAD - LXY25VB332M16X35LL
Order 'cap 3300uf 25v elect lxy rad - LXY25VB332M16X35LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXY25VB332M16X35LL-ND.
CAP 3300UF 25V ELECT LXY RAD - ELXY250ELL332ML35S
Order 'cap 3300uf 25v elect lxy rad - ELXY250ELL332ML35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1808-ND.
CAP 3300UF 25V ELECT SMG RAD - ESMG250ELL332ML25S
Order 'cap 3300uf 25v elect smg rad - ESMG250ELL332ML25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1065-ND.
CAP 3300UF 25V ELECT SMG RAD - ESMG250ELL332MN20S
Order 'cap 3300uf 25v elect smg rad - ESMG250ELL332MN20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1066-ND.
CAP 3300UF 25V ELECT KMG RAD - EKMG250ELL332ML25S
Order 'cap 3300uf 25v elect kmg rad - EKMG250ELL332ML25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1313-ND.
CAP 3300UF 25V ELECT KY RAD - EKY-250ELL332MLN3S
Order 'cap 3300uf 25v elect ky rad - EKY-250ELL332MLN3S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1564-ND.
CAP 3300UF 25V ELECT KY RAD - EKY-250ELL332MM25S
Order 'cap 3300uf 25v elect ky rad - EKY-250ELL332MM25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1565-ND.
CAP 3300UF 10V ELECT LXY RAD - ELXY100ELL332MK35S
Order 'cap 3300uf 10v elect lxy rad - ELXY100ELL332MK35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1761-ND.
CAP 3300UF 10V ELECT LXY RAD - ELXY100ELL332ML20S
Order 'cap 3300uf 10v elect lxy rad - ELXY100ELL332ML20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1762-ND.
CAP 3300UF 16V ELECT LXY RAD - ELXY160ELL332MK40S
Order 'cap 3300uf 16v elect lxy rad - ELXY160ELL332MK40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1785-ND.
CAP 39UF 25V ELECT LXY RAD - ELXY250ELL390MEB5D
Order 'cap 39uf 25v elect lxy rad - ELXY250ELL390MEB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1789-ND.
CAP 82UF 25V ELECT LXY RAD - ELXY250ELL820MFB5D
Order 'cap 82uf 25v elect lxy rad - ELXY250ELL820MFB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1790-ND.
CAP 120UF 25V ELECT LXY RAD - ELXY250ELL121MF15D
Order 'cap 120uf 25v elect lxy rad - ELXY250ELL121MF15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1791-ND.
CAP 150UF 25V ELECT LXY RAD - ELXY250ELL151MH12D
Order 'cap 150uf 25v elect lxy rad - ELXY250ELL151MH12D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1792-ND.
CAP 180UF 25V ELECT LXY RAD - ELXY250ELL181MJC5S
Order 'cap 180uf 25v elect lxy rad - ELXY250ELL181MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1793-ND.
Send this link via E-Mail
Help With This Screen