CAP 1500UF 25V ELECT LXY RAD - LXY25VB152M16X20LL - Capacitors
| Digi-Key Part Number | LXY25VB152M16X20LL-ND |
500 |
.42000 |
Extended Price
210.00 |
| Manufacturer Part Number | LXY25VB152M16X20LL | |||
| Description | CAP 1500UF 25V ELECT LXY RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LXY25VB152M16X20LL |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 1500µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | LXY |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LXY25VB152M16X20LL LXY25VB152M16X20LL |
CAP 1500UF 25V ELECT LXY RAD - LXY25VB152M16X20LL (LXY25VB152M16X20LL-ND) - Capacitors
Related parts Capacitors :CAP 1500UF 25V ELECT LXY RAD - LXY25VB152M16X20LL
Order 'cap 1500uf 25v elect lxy rad - LXY25VB152M16X20LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXY25VB152M16X20LL-ND.
CAP 1500UF 25V ELECT LXY RAD - ELXY250ELL152MK30S
Order 'cap 1500uf 25v elect lxy rad - ELXY250ELL152MK30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1802-ND.
CAP 1500UF 25V ELECT LXY RAD - ELXY250ELL152ML20S
Order 'cap 1500uf 25v elect lxy rad - ELXY250ELL152ML20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1803-ND.
CAP 1500UF 25V ELECT LXY RAD - LXY25VB152M12X30LL
Order 'cap 1500uf 25v elect lxy rad - LXY25VB152M12X30LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXY25VB152M12X30LL-ND.
CAP 1500UF 25V ELECT KY RAD - EKY-250ELL152MK25S
Order 'cap 1500uf 25v elect ky rad - EKY-250ELL152MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1557-ND.
CAP 1500UF 25V ELECT KZE RAD - EKZE250ELL152MK25S
Order 'cap 1500uf 25v elect kze rad - EKZE250ELL152MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1682-ND.
CAP 1500UF 10V ELECT LXY RAD - ELXY100ELL152MJ30S
Order 'cap 1500uf 10v elect lxy rad - ELXY100ELL152MJ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1757-ND.
CAP 1500UF 16V ELECT LXY RAD - ELXY160ELL152MK25S
Order 'cap 1500uf 16v elect lxy rad - ELXY160ELL152MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1780-ND.
CAP 39UF 25V ELECT LXY RAD - ELXY250ELL390MEB5D
Order 'cap 39uf 25v elect lxy rad - ELXY250ELL390MEB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1789-ND.
CAP 82UF 25V ELECT LXY RAD - ELXY250ELL820MFB5D
Order 'cap 82uf 25v elect lxy rad - ELXY250ELL820MFB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1790-ND.
CAP 120UF 25V ELECT LXY RAD - ELXY250ELL121MF15D
Order 'cap 120uf 25v elect lxy rad - ELXY250ELL121MF15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1791-ND.
CAP 150UF 25V ELECT LXY RAD - ELXY250ELL151MH12D
Order 'cap 150uf 25v elect lxy rad - ELXY250ELL151MH12D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1792-ND.
CAP 180UF 25V ELECT LXY RAD - ELXY250ELL181MJC5S
Order 'cap 180uf 25v elect lxy rad - ELXY250ELL181MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1793-ND.
CAP 220UF 25V ELECT LXY RAD - ELXY250ELL221MH15D
Order 'cap 220uf 25v elect lxy rad - ELXY250ELL221MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1794-ND.
CAP 330UF 25V ELECT LXY RAD - ELXY250ELL331MJ16S
Order 'cap 330uf 25v elect lxy rad - ELXY250ELL331MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1795-ND.
Send this link via E-Mail
Help With This Screen