IC ADC 10BIT SERIAL 16-DIP - MAX1249BEPE+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX1249BEPE+-ND |
25 |
9.53000 |
Extended Price
238.25 |
| Manufacturer Part Number | MAX1249BEPE+ | |||
| Description | IC ADC 10BIT SERIAL 16-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX1249BEPE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 16-DIP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 133k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX1249BEPE+ MAX1249BEPE+ |
MAX1249BEPE+ Specification Sheet
IC ADC 10BIT SERIAL 16-DIP - MAX1249BEPE+ (MAX1249BEPE+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 10BIT SERIAL 16-DIP - MAX1249BEPE+
Order 'ic adc 10bit serial 16-dip - MAX1249BEPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1249BEPE+-ND.
IC ADC 10BIT SERIAL 16-DIP - MAX1248ACPE+
Order 'ic adc 10bit serial 16-dip - MAX1248ACPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1248ACPE+-ND.
IC ADC 10BIT SERIAL 16-DIP - MAX1248AEPE+
Order 'ic adc 10bit serial 16-dip - MAX1248AEPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1248AEPE+-ND.
IC ADC 10BIT SERIAL 16-DIP - MAX1248BCPE+
Order 'ic adc 10bit serial 16-dip - MAX1248BCPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1248BCPE+-ND.
IC ADC 10BIT SERIAL 16-DIP - MAX1248BEPE+
Order 'ic adc 10bit serial 16-dip - MAX1248BEPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1248BEPE+-ND.
IC ADC 10BIT SERIAL 16-DIP - MAX1249ACPE+
Order 'ic adc 10bit serial 16-dip - MAX1249ACPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1249ACPE+-ND.
IC ADC 10BIT SERIAL 16-DIP - MAX1249AEPE+
Order 'ic adc 10bit serial 16-dip - MAX1249AEPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1249AEPE+-ND.
IC ADC 10BIT SERIAL 16-SSOP - MAX1098CEAE+T
Order 'ic adc 10bit serial 16-ssop - MAX1098CEAE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1098CEAE+T-ND.
IC ADC 10BIT SERIAL 16-SSOP - MAX1099CEAE+
Order 'ic adc 10bit serial 16-ssop - MAX1099CEAE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1099CEAE+-ND.
IC ADC 10BIT SERIAL 16-SSOP - MAX1099CEAE+T
Order 'ic adc 10bit serial 16-ssop - MAX1099CEAE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1099CEAE+T-ND.
IC ADC 10BIT SERIAL 16-QSOP - MAX1138EEE+T
Order 'ic adc 10bit serial 16-qsop - MAX1138EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1138EEE+T-ND.
IC ADC 10BIT SERIAL 16-QSOP - MAX1138KEEE+
Order 'ic adc 10bit serial 16-qsop - MAX1138KEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1138KEEE+-ND.
IC ADC 10BIT SERIAL 16-QSOP - MAX1138KEEE+T
Order 'ic adc 10bit serial 16-qsop - MAX1138KEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1138KEEE+T-ND.
IC ADC 10BIT SERIAL 16-QSOP - MAX1138LEEE+
Order 'ic adc 10bit serial 16-qsop - MAX1138LEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1138LEEE+-ND.
IC ADC 10BIT SERIAL 16-QSOP - MAX1138LEEE+T
Order 'ic adc 10bit serial 16-qsop - MAX1138LEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1138LEEE+T-ND.
Send this link via E-Mail
Help With This Screen