CAP 2200UF 16V ELECT LXY RAD - LXY16VB222M16X20LL - Capacitors
| Digi-Key Part Number | LXY16VB222M16X20LL-ND |
500 |
.42000 |
Extended Price
210.00 |
| Manufacturer Part Number | LXY16VB222M16X20LL | |||
| Description | CAP 2200UF 16V ELECT LXY RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LXY16VB222M16X20LL |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 2200µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | LXY |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LXY16VB222M16X20LL LXY16VB222M16X20LL |
CAP 2200UF 16V ELECT LXY RAD - LXY16VB222M16X20LL (LXY16VB222M16X20LL-ND) - Capacitors
Related parts Capacitors :CAP 2200UF 16V ELECT LXY RAD - LXY16VB222M16X20LL
Order 'cap 2200uf 16v elect lxy rad - LXY16VB222M16X20LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXY16VB222M16X20LL-ND.
CAP 2200UF 16V ELECT LXY RAD - ELXY160ELL222MK30S
Order 'cap 2200uf 16v elect lxy rad - ELXY160ELL222MK30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1781-ND.
CAP 2200UF 16V ELECT LXY RAD - ELXY160ELL222ML20S
Order 'cap 2200uf 16v elect lxy rad - ELXY160ELL222ML20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1782-ND.
CAP 2200UF 16V ELECT LXY RAD - LXY16VB222M12X30LL
Order 'cap 2200uf 16v elect lxy rad - LXY16VB222M12X30LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXY16VB222M12X30LL-ND.
CAP 2200UF 16V ELECT SMG RAD - ESMG160ELL222MK20S
Order 'cap 2200uf 16v elect smg rad - ESMG160ELL222MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1042-ND.
CAP 2200UF 16V ELECT KMG RAD - EKMG160ELL222MK20S
Order 'cap 2200uf 16v elect kmg rad - EKMG160ELL222MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1297-ND.
CAP 2200UF 16V ELECT KY RAD - EKY-160ELL222MK25S
Order 'cap 2200uf 16v elect ky rad - EKY-160ELL222MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1532-ND.
CAP 2200UF 16V ELECT KZE RAD - EKZE160ELL222MK25S
Order 'cap 2200uf 16v elect kze rad - EKZE160ELL222MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1667-ND.
CAP 2200UF 10V ELECT LXY RAD - ELXY100ELL222MK25S
Order 'cap 2200uf 10v elect lxy rad - ELXY100ELL222MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1759-ND.
CAP 56UF 16V ELECT LXY RAD - ELXY160ELL560MEB5D
Order 'cap 56uf 16v elect lxy rad - ELXY160ELL560MEB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1768-ND.
CAP 120UF 16V ELECT LXY RAD - ELXY160ELL121MFB5D
Order 'cap 120uf 16v elect lxy rad - ELXY160ELL121MFB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1769-ND.
CAP 180UF 16V ELECT LXY RAD - ELXY160ELL181MF15D
Order 'cap 180uf 16v elect lxy rad - ELXY160ELL181MF15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1770-ND.
CAP 270UF 16V ELECT LXY RAD - ELXY160ELL271MJC5S
Order 'cap 270uf 16v elect lxy rad - ELXY160ELL271MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1771-ND.
CAP 270UF 16V ELECT LXY RAD - ELXY160ELL271MH12D
Order 'cap 270uf 16v elect lxy rad - ELXY160ELL271MH12D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1772-ND.
CAP 330UF 16V ELECT LXY RAD - ELXY160ELL331MH15D
Order 'cap 330uf 16v elect lxy rad - ELXY160ELL331MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1773-ND.
Send this link via E-Mail
Help With This Screen