IC ADC 12-BIT 300KSPS 28-TQFN - MAX1230BCTI+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX1230BCTI+-ND |
1 25 50 100 |
16.51000 12.46000 10.77500 7.98570 |
Extended Price
16.51 311.50 538.75 798.57 |
| Manufacturer Part Number | MAX1230BCTI+ | |||
| Description | IC ADC 12-BIT 300KSPS 28-TQFN | |||
| Quantity Available | 49 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX1230BCTI+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 28-TQFN |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 300k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX1230BCTI+ MAX1230BCTI+ |
MAX1230BCTI+ Specification Sheet
IC ADC 12-BIT 300KSPS 28-TQFN - MAX1230BCTI+ (MAX1230BCTI+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 12-BIT 300KSPS 28-TQFN - MAX1230BCTI+
Order 'ic adc 12-bit 300ksps 28-tqfn - MAX1230BCTI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1230BCTI+-ND.
IC ADC 12-BIT 300KSPS 28-TQFN-EP - MAX1231BCTI+
Order 'ic adc 12-bit 300ksps 28-tqfn-ep - MAX1231BCTI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1231BCTI+-ND.
IC ADC 10-BIT 300KSPS 28-TQFN-EP - MAX1030BETI+
Order 'ic adc 10-bit 300ksps 28-tqfn-ep - MAX1030BETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1030BETI+-ND.
IC ADC 10-BIT 300KSPS 28-TQFN-EP - MAX1031BETI+
Order 'ic adc 10-bit 300ksps 28-tqfn-ep - MAX1031BETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1031BETI+-ND.
IC ADC 12-BIT 300KSPS 16-QSOP - MAX1226BCEE+
Order 'ic adc 12-bit 300ksps 16-qsop - MAX1226BCEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1226BCEE+-ND.
IC ADC 12-BIT 300KSPS 16-QSOP - MAX1227BCEE+
Order 'ic adc 12-bit 300ksps 16-qsop - MAX1227BCEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1227BCEE+-ND.
IC ADC 12-BIT 300KSPS 20-QSOP - MAX1228BCEP+
Order 'ic adc 12-bit 300ksps 20-qsop - MAX1228BCEP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1228BCEP+-ND.
IC ADC 12-BIT 300KSPS 20-QSOP - MAX1229BCEP+
Order 'ic adc 12-bit 300ksps 20-qsop - MAX1229BCEP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1229BCEP+-ND.
IC ADC 12-BIT 250KSPS 28-QSOP - MAX1261BCEI+
Order 'ic adc 12-bit 250ksps 28-qsop - MAX1261BCEI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1261BCEI+-ND.
IC ADC 12-BIT 265KSPS 28-QSOP - MAX1265BEEI+
Order 'ic adc 12-bit 265ksps 28-qsop - MAX1265BEEI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1265BEEI+-ND.
IC ADC 12-BIT 420KSPS 28-QSOP - MAX1266BEEI+
Order 'ic adc 12-bit 420ksps 28-qsop - MAX1266BEEI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1266BEEI+-ND.
IC ADC 12-BIT MULTIRANGE 28-SSOP - MAX1270ACAI
Order 'ic adc 12-bit multirange 28-ssop - MAX1270ACAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1270ACAI-ND.
IC ADC 12-BIT MULTIRANGE 28-SSOP - MAX1270AEAI
Order 'ic adc 12-bit multirange 28-ssop - MAX1270AEAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1270AEAI-ND.
IC ADC 12-BIT MULTIRANGE 28-SSOP - MAX1270BCAI+
Order 'ic adc 12-bit multirange 28-ssop - MAX1270BCAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1270BCAI+-ND.
IC ADC 12-BIT MULTIRANGE 28-SSOP - MAX1270BCAI
Order 'ic adc 12-bit multirange 28-ssop - MAX1270BCAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1270BCAI-ND.
Send this link via E-Mail
Help With This Screen