IC ADC 12BIT 1.5MSPS 12-TQFN - MAX1224CTC+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX1224CTC+T-ND |
2500 |
6.30600 |
Extended Price
15765.00 |
| Manufacturer Part Number | MAX1224CTC+T | |||
| Description | IC ADC 12BIT 1.5MSPS 12-TQFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX1224CTC+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 12-TQFN |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 1.5M |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX1224CTC+T MAX1224CTC+T |
MAX1224CTC+T Specification Sheet
IC ADC 12BIT 1.5MSPS 12-TQFN - MAX1224CTC+T (MAX1224CTC+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 12BIT SGL ULP 12-TQFN - MAX5530ETC+
Order 'ic dac 12bit sgl ulp 12-tqfn - MAX5530ETC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5530ETC+-ND.
IC DAC 12BIT SGL ULP 12-TQFN - MAX5530ETC+T
Order 'ic dac 12bit sgl ulp 12-tqfn - MAX5530ETC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5530ETC+T-ND.
IC DAC 12BIT SGL ULP 12-TQFN - MAX5531ETC+
Order 'ic dac 12bit sgl ulp 12-tqfn - MAX5531ETC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5531ETC+-ND.
IC DAC 12BIT SGL ULP 12-TQFN - MAX5531ETC+T
Order 'ic dac 12bit sgl ulp 12-tqfn - MAX5531ETC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5531ETC+T-ND.
IC DAC 12BIT DUAL ULP 12-TQFN - MAX5534ETC+
Order 'ic dac 12bit dual ulp 12-tqfn - MAX5534ETC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5534ETC+-ND.
IC DAC 12BIT DUAL ULP 12-TQFN - MAX5534ETC+T
Order 'ic dac 12bit dual ulp 12-tqfn - MAX5534ETC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5534ETC+T-ND.
IC DAC 12BIT DUAL ULP 12-TQFN - MAX5535ETC+
Order 'ic dac 12bit dual ulp 12-tqfn - MAX5535ETC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5535ETC+-ND.
IC DAC 12BIT DUAL ULP 12-TQFN - MAX5535ETC+T
Order 'ic dac 12bit dual ulp 12-tqfn - MAX5535ETC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5535ETC+T-ND.
IC ADC 12BIT 1.5MSPS 12-TQFN - MAX1224CTC+
Order 'ic adc 12bit 1.5msps 12-tqfn - MAX1224CTC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1224CTC+-ND.
IC ADC 12BIT 1.5MSPS 12-TQFN - MAX1224CTC+T
Order 'ic adc 12bit 1.5msps 12-tqfn - MAX1224CTC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1224CTC+T-ND.
IC ADC 12BIT 1.5MSPS 12-TQFN - MAX1224ETC+
Order 'ic adc 12bit 1.5msps 12-tqfn - MAX1224ETC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1224ETC+-ND.
IC ADC 12BIT 1.5MSPS 12-TQFN - MAX1224ETC+T
Order 'ic adc 12bit 1.5msps 12-tqfn - MAX1224ETC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1224ETC+T-ND.
IC ADC 12BIT 1.5MSPS 12-TQFN - MAX1225CTC+
Order 'ic adc 12bit 1.5msps 12-tqfn - MAX1225CTC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1225CTC+-ND.
IC ADC 12BIT 1.5MSPS 12-TQFN - MAX1225CTC+T
Order 'ic adc 12bit 1.5msps 12-tqfn - MAX1225CTC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1225CTC+T-ND.
IC ADC 12BIT 1.5MSPS 12-TQFN - MAX1225ETC+
Order 'ic adc 12bit 1.5msps 12-tqfn - MAX1225ETC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1225ETC+-ND.
Send this link via E-Mail
Help With This Screen