IC ADC 12-BIT 500KSPS 24-SSOP - MAX120CAG - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX120CAG-ND |
1044 |
19.44540 |
Extended Price
20301.00 |
| Manufacturer Part Number | MAX120CAG | |||
| Description | IC ADC 12-BIT 500KSPS 24-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX120CAG |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 24-SSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 500k |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX120CAG MAX120CAG |
MAX120CAG Specification Sheet
IC ADC 12-BIT 500KSPS 24-SSOP - MAX120CAG (MAX120CAG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 12-BIT 500KSPS 24-SSOP - MAX120CAG
Order 'ic adc 12-bit 500ksps 24-ssop - MAX120CAG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX120CAG-ND.
IC ADC 8-BIT 400KSPS 24-SSOP - MAX113EAG
Order 'ic adc 8-bit 400ksps 24-ssop - MAX113EAG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX113EAG-ND.
IC ADC 12-BIT 2X4CHAN 36-SSOP - MAX115CAX
Order 'ic adc 12-bit 2x4chan 36-ssop - MAX115CAX' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX115CAX-ND.
IC ADC 12-BIT 2X4CHAN 36-SSOP - MAX115EAX
Order 'ic adc 12-bit 2x4chan 36-ssop - MAX115EAX' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX115EAX-ND.
IC ADC 12-BIT 2X4CHAN 36-SSOP - MAX116EAX
Order 'ic adc 12-bit 2x4chan 36-ssop - MAX116EAX' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX116EAX-ND.
IC ADC 12-BIT 500KSPS T/H 24SOIC - MAX120EWG
Order 'ic adc 12-bit 500ksps t/h 24soic - MAX120EWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX120EWG-ND.
IC ADC 12-BIT 250KSPS 24-QSOP - MAX1263BCEG+
Order 'ic adc 12-bit 250ksps 24-qsop - MAX1263BCEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1263BCEG+-ND.
IC ADC 12-BIT 400KSPS 24-QSOP - MAX1264BCEG+
Order 'ic adc 12-bit 400ksps 24-qsop - MAX1264BCEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1264BCEG+-ND.
IC ADC 12-BIT 265KSPS 24-QSOP - MAX1267BCEG+
Order 'ic adc 12-bit 265ksps 24-qsop - MAX1267BCEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1267BCEG+-ND.
IC ADC 12-BIT 420KSPS 24-QSOP - MAX1268BCEG+
Order 'ic adc 12-bit 420ksps 24-qsop - MAX1268BCEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1268BCEG+-ND.
IC ADC 12-BIT MULTIRANGE 28-SSOP - MAX1270ACAI
Order 'ic adc 12-bit multirange 28-ssop - MAX1270ACAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1270ACAI-ND.
IC ADC 12-BIT MULTIRANGE 28-SSOP - MAX1270AEAI
Order 'ic adc 12-bit multirange 28-ssop - MAX1270AEAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1270AEAI-ND.
IC ADC 12-BIT MULTIRANGE 28-SSOP - MAX1270BCAI+
Order 'ic adc 12-bit multirange 28-ssop - MAX1270BCAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1270BCAI+-ND.
IC ADC 12-BIT MULTIRANGE 28-SSOP - MAX1270BCAI
Order 'ic adc 12-bit multirange 28-ssop - MAX1270BCAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1270BCAI-ND.
IC ADC 12-BIT MULTIRANGE 28-SSOP - MAX1270BEAI
Order 'ic adc 12-bit multirange 28-ssop - MAX1270BEAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1270BEAI-ND.
Send this link via E-Mail
Help With This Screen