IC ADC SRL 8CH 12BIT 5V 20-SSOP - MAX1202BCAP+
| Digi-Key Part Number | MAX1202BCAP+-ND |
1 25 50 100 |
20.11000 15.18000 13.13280 9.73290 |
Extended Price
20.11 379.50 656.64 973.29 |
| Manufacturer Part Number | MAX1202BCAP+ | |||
| Description | IC ADC SRL 8CH 12BIT 5V 20-SSOP | |||
| Quantity Available | 107 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX1202BCAP+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 20-SSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 133k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Dual ± |
| Number of Inputs and Type | 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 7.5mW |
| Drawing Number | 175; 21-0056; AE, AG, AI, AP, PP, UI; 16, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX1202BCAP+ MAX1202BCAP+ |
MAX1202BCAP+ Specification Sheet
IC ADC SRL 8CH 12BIT 5V 20-SSOP - MAX1202BCAP+ (MAX1202BCAP+-ND)
Related parts :IC ADC SRL 8CH 12BIT 5V 20-SSOP - MAX1202BCAP+
Order 'ic adc srl 8ch 12bit 5v 20-ssop - MAX1202BCAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1202BCAP+-ND.
IC ADC SRL 8CH 12BIT 5V 20-SSOP - MAX1202BCAP
Order 'ic adc srl 8ch 12bit 5v 20-ssop - MAX1202BCAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1202BCAP-ND.
IC ADC SRL 8CH 12BIT 5V 20-DIP - MAX1202BCPP+
Order 'ic adc srl 8ch 12bit 5v 20-dip - MAX1202BCPP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1202BCPP+-ND.
IC ADC SRL 8CH 12BIT 5V 20-DIP - MAX1202BCPP
Order 'ic adc srl 8ch 12bit 5v 20-dip - MAX1202BCPP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1202BCPP-ND.
IC ADC SRL 8CH 10BIT LP 20-SSOP - MAX148BCAP
Order 'ic adc srl 8ch 10bit lp 20-ssop - MAX148BCAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX148BCAP-ND.
IC ADC SRL 8CH 10BIT LP 20-SSOP - MAX148BCAP+
Order 'ic adc srl 8ch 10bit lp 20-ssop - MAX148BCAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX148BCAP+-ND.
IC ADC 8CH 12BIT 133KSPS 20-SSOP - MAX147AEAP
Order 'ic adc 8ch 12bit 133ksps 20-ssop - MAX147AEAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX147AEAP-ND.
IC ADC LP 12-BIT 8CHAN 20-SSOP - MAX1202ACAP
Order 'ic adc lp 12-bit 8chan 20-ssop - MAX1202ACAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1202ACAP-ND.
IC ADC LP 12-BIT 8CHAN 20-SSOP - MAX1203ACAP
Order 'ic adc lp 12-bit 8chan 20-ssop - MAX1203ACAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1203ACAP-ND.
IC ADC LP 12-BIT 8CHAN 20-SSOP - MAX1203AEAP
Order 'ic adc lp 12-bit 8chan 20-ssop - MAX1203AEAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1203AEAP-ND.
IC ADC LP 12-BIT 8CHAN 20-SSOP - MAX1203BCAP
Order 'ic adc lp 12-bit 8chan 20-ssop - MAX1203BCAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1203BCAP-ND.
IC ADC LP 10-BIT 8CHAN 20-SSOP - MAX1204AEAP
Order 'ic adc lp 10-bit 8chan 20-ssop - MAX1204AEAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1204AEAP-ND.
IC ADC LP 10-BIT 8CHAN 20-SSOP - MAX1204BEAP
Order 'ic adc lp 10-bit 8chan 20-ssop - MAX1204BEAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1204BEAP-ND.
IC ADC LP 12-BIT SERIAL 20-SSOP - MAX1245ACAP
Order 'ic adc lp 12-bit serial 20-ssop - MAX1245ACAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1245ACAP-ND.
IC ADC LP 12-BIT SERIAL 20-SSOP - MAX1245AEAP
Order 'ic adc lp 12-bit serial 20-ssop - MAX1245AEAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1245AEAP-ND.
Send this link via E-Mail
Help With This Screen
