IC ADC 8BIT 60MSPS DL 48-TQFP - MAX1197ECM+TD
| Digi-Key Part Number | MAX1197ECM+TD-ND |
2000 |
10.72800 |
Extended Price
21456.00 |
| Manufacturer Part Number | MAX1197ECM+TD | |||
| Description | IC ADC 8BIT 60MSPS DL 48-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX1197ECM+TD |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 48-TQFP Exposed Pad, 48-eTQFP, 48-HTQFP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 60M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 4 Single-Ended, Bipolar; 2 Differential, Bipolar |
| Number of Converters | 2 |
| Power Dissipation (Max) | 150mW |
| Drawing Number | 175; 21-0065; CM; 48 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX1197ECM+TD MAX1197ECM+TD |
MAX1197ECM+TD Specification Sheet
IC ADC 8BIT 60MSPS DL 48-TQFP - MAX1197ECM+TD (MAX1197ECM+TD-ND)
Related parts :IC ADC 8BIT 60MSPS DL 48-TQFP - MAX1197ECM+TD
Order 'ic adc 8bit 60msps dl 48-tqfp - MAX1197ECM+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1197ECM+TD-ND.
IC ADC 8BIT 60MSPS DUAL 48-TQFP - MAX1197ECM+D
Order 'ic adc 8bit 60msps dual 48-tqfp - MAX1197ECM+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1197ECM+D-ND.
IC ADC 8BIT 40MSPS DL 48-TQFP - MAX1195ECM+TD
Order 'ic adc 8bit 40msps dl 48-tqfp - MAX1195ECM+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1195ECM+TD-ND.
IC ADC 8BIT 40MSPS DL 48-TQFP - MAX1196ECM+TD
Order 'ic adc 8bit 40msps dl 48-tqfp - MAX1196ECM+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1196ECM+TD-ND.
IC ADC 8BIT 100MSPS DL 48-TQFP - MAX1198ECM+TD
Order 'ic adc 8bit 100msps dl 48-tqfp - MAX1198ECM+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1198ECM+TD-ND.
IC ADC 8BIT 40MSPS DL 48-TQFP - MAX1195ECM+D
Order 'ic adc 8bit 40msps dl 48-tqfp - MAX1195ECM+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1195ECM+D-ND.
IC ADC 8BIT 40MSPS DL 48-TQFP - MAX1196ECM+D
Order 'ic adc 8bit 40msps dl 48-tqfp - MAX1196ECM+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1196ECM+D-ND.
IC ADC 10BIT 80MSPS DL 48-TQFP - MAX1181ECM+TD
Order 'ic adc 10bit 80msps dl 48-tqfp - MAX1181ECM+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1181ECM+TD-ND.
IC ADC 10BIT 65MSPS DL 48-TQFP - MAX1182ECM+TD
Order 'ic adc 10bit 65msps dl 48-tqfp - MAX1182ECM+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1182ECM+TD-ND.
IC ADC 10BIT 40MSPS DL 48-TQFP - MAX1183ECM+TD
Order 'ic adc 10bit 40msps dl 48-tqfp - MAX1183ECM+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1183ECM+TD-ND.
IC ADC 10BIT 20MSPS DL 48-TQFP - MAX1184ECM+TD
Order 'ic adc 10bit 20msps dl 48-tqfp - MAX1184ECM+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1184ECM+TD-ND.
IC ADC 10BIT 20MSPS DL 48-TQFP - MAX1185ECM+TD
Order 'ic adc 10bit 20msps dl 48-tqfp - MAX1185ECM+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1185ECM+TD-ND.
IC ADC 10BIT 40MSPS DL 48-TQFP - MAX1186ECM+TD
Order 'ic adc 10bit 40msps dl 48-tqfp - MAX1186ECM+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1186ECM+TD-ND.
IC ADC 10BIT 40MSPS DL 48-TQFP - MAX1186ECM+D
Order 'ic adc 10bit 40msps dl 48-tqfp - MAX1186ECM+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1186ECM+D-ND.
IC ADC 8BIT 100MSPS DUAL 48-TQFP - MAX1198ECM+D
Order 'ic adc 8bit 100msps dual 48-tqfp - MAX1198ECM+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1198ECM+D-ND.
Send this link via E-Mail
Help With This Screen
