CAP 1000UF 10V ELECT LXY RAD - LXY10VB102M10X20LL - Capacitors
1000µF Aluminum Capacitor United Chemi-Con Radial 10V LXY10VB102M10X20LL
| Digi-Key Part Number | LXY10VB102M10X20LL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LXY10VB102M10X20LL | |||
| Description | CAP 1000UF 10V ELECT LXY RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1000µF Aluminum Capacitor United Chemi-Con Radial 10V LXY10VB102M10X20LL
| Technical/Catalog Information | LXY10VB102M10X20LL |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.394" Dia x 0.787" H (10.00mm x 20.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LXY10VB102M10X20LL LXY10VB102M10X20LL |
CAP 1000UF 10V ELECT LXY RAD - LXY10VB102M10X20LL (LXY10VB102M10X20LL-ND) - Capacitors
Related parts 1000µF Aluminum Capacitor United Chemi-Con Radial 10V LXY10VB102M10X20LLCAP 1000UF 10V ELECT LXY RAD - LXY10VB102M10X20LL
Order 'cap 1000uf 10v elect lxy rad - LXY10VB102M10X20LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXY10VB102M10X20LL-ND.
CAP 1000UF 10V ELECT LXY RAD - ELXY100ELL102MJ20S
Order 'cap 1000uf 10v elect lxy rad - ELXY100ELL102MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1755-ND.
CAP 1000UF 10V ELECT SMG RAD - ESMG100ELL102MJC5S
Order 'cap 1000uf 10v elect smg rad - ESMG100ELL102MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1024-ND.
CAP 1000UF 10V ELECT KMG RAD - EKMG100ELL102MJC5S
Order 'cap 1000uf 10v elect kmg rad - EKMG100ELL102MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1281-ND.
CAP 1000UF 10V ELECT KY RAD - EKY-100ELL102MJ16S
Order 'cap 1000uf 10v elect ky rad - EKY-100ELL102MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1504-ND.
CAP 1000UF 10V ELECT KY RAD - EKY-100ELL102MH20D
Order 'cap 1000uf 10v elect ky rad - EKY-100ELL102MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1505-ND.
CAP 1000UF 10V ELECT KZE RAD - EKZE100ELL102MJ16S
Order 'cap 1000uf 10v elect kze rad - EKZE100ELL102MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1646-ND.
CAP 1000UF 10V ELECT KZE RAD - EKZE100ELL102MH20D
Order 'cap 1000uf 10v elect kze rad - EKZE100ELL102MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1647-ND.
CAP 82UF 10V ELECT LXY RAD - ELXY100ELL820MEB5D
Order 'cap 82uf 10v elect lxy rad - ELXY100ELL820MEB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1747-ND.
CAP 180UF 10V ELECT LXY RAD - ELXY100ELL181MFB5D
Order 'cap 180uf 10v elect lxy rad - ELXY100ELL181MFB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1748-ND.
CAP 220UF 10V ELECT LXY RAD - ELXY100ELL221MF15D
Order 'cap 220uf 10v elect lxy rad - ELXY100ELL221MF15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1749-ND.
CAP 330UF 10V ELECT LXY RAD - ELXY100ELL331MH12D
Order 'cap 330uf 10v elect lxy rad - ELXY100ELL331MH12D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1750-ND.
CAP 390UF 10V ELECT LXY RAD - ELXY100ELL391MJC5S
Order 'cap 390uf 10v elect lxy rad - ELXY100ELL391MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1751-ND.
CAP 470UF 10V ELECT LXY RAD - ELXY100ELL471MH15D
Order 'cap 470uf 10v elect lxy rad - ELXY100ELL471MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1752-ND.
CAP 680UF 10V ELECT LXY RAD - ELXY100ELL681MJ16S
Order 'cap 680uf 10v elect lxy rad - ELXY100ELL681MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1753-ND.
Options for 1000µF Aluminum Capacitor United Chemi-Con Radial 10V LXY10VB102M10X20LL
Send this link via E-Mail
Help With This Screen
