CAP 82UF 63V ELECT KZE RAD - KZE63VB82RM8X15LL - Capacitors
82µF Aluminum Capacitor United Chemi-Con Radial 63V KZE63VB82RM8X15LL
| Digi-Key Part Number | KZE63VB82RM8X15LL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | KZE63VB82RM8X15LL | |||
| Description | CAP 82UF 63V ELECT KZE RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 82µF Aluminum Capacitor United Chemi-Con Radial 63V KZE63VB82RM8X15LL
| Technical/Catalog Information | KZE63VB82RM8X15LL |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 82µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.591" H (8.00mm x 15.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 63V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
KZE63VB82RM8X15LL KZE63VB82RM8X15LL |
CAP 82UF 63V ELECT KZE RAD - KZE63VB82RM8X15LL (KZE63VB82RM8X15LL-ND) - Capacitors
Related parts 82µF Aluminum Capacitor United Chemi-Con Radial 63V KZE63VB82RM8X15LLCAP 82UF 63V ELECT KZE RAD - KZE63VB82RM8X15LL
Order 'cap 82uf 63v elect kze rad - KZE63VB82RM8X15LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KZE63VB82RM8X15LL-ND.
CAP 82UF 63V ELECT KZE RAD - EKZE630ELL820MJC5S
Order 'cap 82uf 63v elect kze rad - EKZE630ELL820MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1721-ND.
CAP 82UF 63V ELECT KZE RAD - EKZE630ELL820MH15D
Order 'cap 82uf 63v elect kze rad - EKZE630ELL820MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1722-ND.
CAP 82UF 63V ELECT KZE RAD - KZE63VB82RM10X12LL
Order 'cap 82uf 63v elect kze rad - KZE63VB82RM10X12LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KZE63VB82RM10X12LL-ND.
CAP 150UF 6.3V ELECT KZE RAD - EKZE6R3ELL151ME11D
Order 'cap 150uf 6.3v elect kze rad - EKZE6R3ELL151ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1625-ND.
CAP 220UF 6.3V ELECT KZE RAD - EKZE6R3ELL221MH07D
Order 'cap 220uf 6.3v elect kze rad - EKZE6R3ELL221MH07D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1626-ND.
CAP 330UF 6.3V ELECT KZE RAD - EKZE6R3ELL331MF11D
Order 'cap 330uf 6.3v elect kze rad - EKZE6R3ELL331MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1627-ND.
CAP 560UF 6.3V ELECT KZE RAD - EKZE6R3ELL561MHB5D
Order 'cap 560uf 6.3v elect kze rad - EKZE6R3ELL561MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1628-ND.
CAP 820UF 6.3V ELECT KZE RAD - EKZE6R3ELL821MH15D
Order 'cap 820uf 6.3v elect kze rad - EKZE6R3ELL821MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1629-ND.
CAP 1000UF 6.3V ELECT KZE RAD - EKZE6R3ELL102MJC5S
Order 'cap 1000uf 6.3v elect kze rad - EKZE6R3ELL102MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1630-ND.
CAP 1200UF 6.3V ELECT KZE RAD - EKZE6R3ELL122MJ16S
Order 'cap 1200uf 6.3v elect kze rad - EKZE6R3ELL122MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1631-ND.
CAP 1200UF 6.3V ELECT KZE RAD - EKZE6R3ELL122MH20D
Order 'cap 1200uf 6.3v elect kze rad - EKZE6R3ELL122MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1632-ND.
CAP 1500UF 6.3V ELECT KZE RAD - EKZE6R3ELL152MJ20S
Order 'cap 1500uf 6.3v elect kze rad - EKZE6R3ELL152MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1633-ND.
CAP 2200UF 6.3V ELECT KZE RAD - EKZE6R3ELL222MJ25S
Order 'cap 2200uf 6.3v elect kze rad - EKZE6R3ELL222MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1634-ND.
CAP 3300UF 6.3V ELECT KZE RAD - EKZE6R3ELL332MK20S
Order 'cap 3300uf 6.3v elect kze rad - EKZE6R3ELL332MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1635-ND.
Options for 82µF Aluminum Capacitor United Chemi-Con Radial 63V KZE63VB82RM8X15LL
Send this link via E-Mail
Help With This Screen
