IC ADC 14BIT 165KSPS 28TSSOP - MAX1065AEUI+
| Digi-Key Part Number | MAX1065AEUI+-ND |
50 |
17.53000 |
Extended Price
876.50 |
| Manufacturer Part Number | MAX1065AEUI+ | |||
| Description | IC ADC 14BIT 165KSPS 28TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX1065AEUI+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 28-TSSOP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 165k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX1065AEUI+ MAX1065AEUI+ |
MAX1065AEUI+ Specification Sheet
IC ADC 14BIT 165KSPS 28TSSOP - MAX1065AEUI+ (MAX1065AEUI+-ND)
Related parts :IC ADC 14BIT 165KSPS 28TSSOP - MAX1065AEUI+
Order 'ic adc 14bit 165ksps 28tssop - MAX1065AEUI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1065AEUI+-ND.
IC ADC 14BIT 165KSPS 28TSSOP - MAX1065AEUI+T
Order 'ic adc 14bit 165ksps 28tssop - MAX1065AEUI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1065AEUI+T-ND.
IC ADC 14BIT 165KSPS 28TSSOP - MAX1065ACUI+
Order 'ic adc 14bit 165ksps 28tssop - MAX1065ACUI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1065ACUI+-ND.
IC ADC 14BIT 165KSPS 28TSSOP - MAX1065ACUI+T
Order 'ic adc 14bit 165ksps 28tssop - MAX1065ACUI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1065ACUI+T-ND.
IC ADC 14BIT 165KSPS 28TSSOP - MAX1065BCUI+
Order 'ic adc 14bit 165ksps 28tssop - MAX1065BCUI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1065BCUI+-ND.
IC ADC 14BIT 165KSPS 28TSSOP - MAX1065BCUI+T
Order 'ic adc 14bit 165ksps 28tssop - MAX1065BCUI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1065BCUI+T-ND.
IC ADC 14BIT 165KSPS 28TSSOP - MAX1065BEUI+T
Order 'ic adc 14bit 165ksps 28tssop - MAX1065BEUI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1065BEUI+T-ND.
IC ADC 14BIT 165KSPS 20TSSOP - MAX1066ACUP+
Order 'ic adc 14bit 165ksps 20tssop - MAX1066ACUP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1066ACUP+-ND.
IC ADC 14BIT 165KSPS 20TSSOP - MAX1066ACUP+T
Order 'ic adc 14bit 165ksps 20tssop - MAX1066ACUP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1066ACUP+T-ND.
IC ADC 14BIT 165KSPS 20TSSOP - MAX1066AEUP+
Order 'ic adc 14bit 165ksps 20tssop - MAX1066AEUP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1066AEUP+-ND.
IC ADC 14BIT 165KSPS 20TSSOP - MAX1066AEUP+T
Order 'ic adc 14bit 165ksps 20tssop - MAX1066AEUP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1066AEUP+T-ND.
IC ADC 14BIT 165KSPS 20TSSOP - MAX1066BCUP+T
Order 'ic adc 14bit 165ksps 20tssop - MAX1066BCUP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1066BCUP+T-ND.
IC ADC 14BIT 165KSPS 20TSSOP - MAX1066BEUP+
Order 'ic adc 14bit 165ksps 20tssop - MAX1066BEUP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1066BEUP+-ND.
IC ADC 14BIT 165KSPS 20TSSOP - MAX1066BEUP+T
Order 'ic adc 14bit 165ksps 20tssop - MAX1066BEUP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1066BEUP+T-ND.
IC ADC 14BIT 200KSPS 10-UMAX - MAX1062ACUB+
Order 'ic adc 14bit 200ksps 10-umax - MAX1062ACUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1062ACUB+-ND.
Send this link via E-Mail
Help With This Screen