IC ADC 8BIT LP SERIAL SOT23-8 - MAX1036MEKA+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX1036MEKA+T-ND |
2500 |
2.22300 |
Extended Price
5557.50 |
| Manufacturer Part Number | MAX1036MEKA+T | |||
| Description | IC ADC 8BIT LP SERIAL SOT23-8 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX1036MEKA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | SOT-23-8 |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 188k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX1036MEKA+T MAX1036MEKA+T |
MAX1036MEKA+T Specification Sheet
IC ADC 8BIT LP SERIAL SOT23-8 - MAX1036MEKA+T (MAX1036MEKA+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 8BIT LP SERIAL SOT23-8 - MAX1036MEKA+T
Order 'ic adc 8bit lp serial sot23-8 - MAX1036MEKA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1036MEKA+T-ND.
IC ADC 8BIT LP SERIAL SOT23-8 - MAX1036KEKA+T
Order 'ic adc 8bit lp serial sot23-8 - MAX1036KEKA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1036KEKA+T-ND.
IC ADC 8BIT LP SERIAL SOT23-8 - MAX1036LEKA+T
Order 'ic adc 8bit lp serial sot23-8 - MAX1036LEKA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1036LEKA+T-ND.
IC ADC 8BIT LP SERIAL SOT23-8 - MAX1037KEKA+T
Order 'ic adc 8bit lp serial sot23-8 - MAX1037KEKA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1037KEKA+T-ND.
IC ADC 8BIT LP SERIAL SOT23-8 - MAX1037LEKA+T
Order 'ic adc 8bit lp serial sot23-8 - MAX1037LEKA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1037LEKA+T-ND.
IC ADC 8BIT LP SERIAL SOT23-8 - MAX1037MEKA+T
Order 'ic adc 8bit lp serial sot23-8 - MAX1037MEKA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1037MEKA+T-ND.
IC ADC 8BIT LP SERIAL 16-QSOP - MAX1038AEEE+T
Order 'ic adc 8bit lp serial 16-qsop - MAX1038AEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1038AEEE+T-ND.
IC ADC 8BIT LP SERIAL 16-QSOP - MAX1039AEEE+T
Order 'ic adc 8bit lp serial 16-qsop - MAX1039AEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1039AEEE+T-ND.
IC ADC 8BIT LP 10-UMAX - MAX1106CUB+
Order 'ic adc 8bit lp 10-umax - MAX1106CUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1106CUB+-ND.
IC ADC 8BIT LP 10-UMAX - MAX1106CUB+T
Order 'ic adc 8bit lp 10-umax - MAX1106CUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1106CUB+T-ND.
IC ADC 8BIT LP 10-UMAX - MAX1106EUB+
Order 'ic adc 8bit lp 10-umax - MAX1106EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1106EUB+-ND.
IC ADC 8BIT LP 10-UMAX - MAX1106EUB+T
Order 'ic adc 8bit lp 10-umax - MAX1106EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1106EUB+T-ND.
IC ADC 8BIT LP 10-UMAX - MAX1107CUB+
Order 'ic adc 8bit lp 10-umax - MAX1107CUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1107CUB+-ND.
IC ADC 8BIT LP 10-UMAX - MAX1107CUB+T
Order 'ic adc 8bit lp 10-umax - MAX1107CUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1107CUB+T-ND.
IC ADC 8BIT LP 10-UMAX - MAX1107EUB+
Order 'ic adc 8bit lp 10-umax - MAX1107EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1107EUB+-ND.
Send this link via E-Mail
Help With This Screen