IC ADC 10-BIT 300KSPS 28-TQFN-EP - MAX1031BETI+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX1031BETI+-ND |
1 25 50 100 |
15.56000 11.74000 10.17140 7.53360 |
Extended Price
15.56 293.50 508.57 753.36 |
| Manufacturer Part Number | MAX1031BETI+ | |||
| Description | IC ADC 10-BIT 300KSPS 28-TQFN-EP | |||
| Quantity Available | 245 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX1031BETI+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 28-TQFN-EP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 300k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 16 Single-Ended, Unipolar; 16 Single-Ended, Bipolar; 8 Differential, Unipolar; 8 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 1.86mW |
| Drawing Number | 175; 21-0140; TE, TI, TJ, TL, TP; 16, 20, 28, 32, 40 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX1031BETI+ MAX1031BETI+ |
MAX1031BETI+ Specification Sheet
IC ADC 10-BIT 300KSPS 28-TQFN-EP - MAX1031BETI+ (MAX1031BETI+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 10-BIT 300KSPS 28-TQFN-EP - MAX1031BETI+
Order 'ic adc 10-bit 300ksps 28-tqfn-ep - MAX1031BETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1031BETI+-ND.
IC ADC 10-BIT 300KSPS 28-TQFN-EP - MAX1030BETI+
Order 'ic adc 10-bit 300ksps 28-tqfn-ep - MAX1030BETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1030BETI+-ND.
IC ADC 12-BIT 300KSPS 28-TQFN-EP - MAX1231BCTI+
Order 'ic adc 12-bit 300ksps 28-tqfn-ep - MAX1231BCTI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1231BCTI+-ND.
IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1031BETI+T
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1031BETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1031BETI+T-ND.
IC ADC 12-BIT 300KSPS 28-TQFN - MAX1230BCTI+
Order 'ic adc 12-bit 300ksps 28-tqfn - MAX1230BCTI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1230BCTI+-ND.
IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1030BCTI+
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1030BCTI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1030BCTI+-ND.
IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1030BCTI+T
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1030BCTI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1030BCTI+T-ND.
IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1030BETI+T
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1030BETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1030BETI+T-ND.
IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1031BCTI+
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1031BCTI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1031BCTI+-ND.
IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1031BCTI+T
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1031BCTI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1031BCTI+T-ND.
IC ADC 10-BIT 300KSPS 20-QSOP - MAX1028BCEP+
Order 'ic adc 10-bit 300ksps 20-qsop - MAX1028BCEP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1028BCEP+-ND.
IC ADC 10-BIT 300KSPS 20-QSOP - MAX1029BCEP+
Order 'ic adc 10-bit 300ksps 20-qsop - MAX1029BCEP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1029BCEP+-ND.
IC ADC 10-BIT 400KSPS 28-QSOP - MAX1060BCEI+
Order 'ic adc 10-bit 400ksps 28-qsop - MAX1060BCEI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1060BCEI+-ND.
IC ADC 10-BIT 250KSPS 28-QSOP - MAX1061BCEI+
Order 'ic adc 10-bit 250ksps 28-qsop - MAX1061BCEI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1061BCEI+-ND.
IC ADC 10-BIT 300KSPS 16-QSOP - MAX1026BCEE+
Order 'ic adc 10-bit 300ksps 16-qsop - MAX1026BCEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1026BCEE+-ND.
Send this link via E-Mail
Help With This Screen
