IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1030BCTI+ - Integrated Circuits (ICs)
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar; 16 Single-Ended, Bipolar; 8 Differential, Unipolar; 8 Differential, Bipolar Tube Single MAX1030BCTI+
| Digi-Key Part Number | MAX1030BCTI+-ND |
60 |
7.75000 |
Extended Price
465.00 |
| Manufacturer Part Number | MAX1030BCTI+ | |||
| Description | IC ADC 10BIT 300KSPS 28-TQFN-EP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX1030BCTI+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 28-TQFN-EP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 300k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 16 Single-Ended, Unipolar; 16 Single-Ended, Bipolar; 8 Differential, Unipolar; 8 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 9.5mW |
| Drawing Number | 175; 21-0140; TE, TI, TJ, TL, TP; 16, 20, 28, 32, 40 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX1030BCTI+ MAX1030BCTI+ |
MAX1030BCTI+ Specification Sheet
IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1030BCTI+ (MAX1030BCTI+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar; 16 Single-Ended, Bipolar; 8 Differential, Unipolar; 8 Differential, Bipolar Tube Single MAX1030BCTI+IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1030BCTI+
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1030BCTI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1030BCTI+-ND.
IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1030BCTI+T
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1030BCTI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1030BCTI+T-ND.
IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1030BETI+T
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1030BETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1030BETI+T-ND.
IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1031BCTI+
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1031BCTI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1031BCTI+-ND.
IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1031BCTI+T
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1031BCTI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1031BCTI+T-ND.
IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1031BETI+T
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1031BETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1031BETI+T-ND.
IC ADC 10-BIT 300KSPS 28-TQFN-EP - MAX1030BETI+
Order 'ic adc 10-bit 300ksps 28-tqfn-ep - MAX1030BETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1030BETI+-ND.
IC ADC 10-BIT 300KSPS 28-TQFN-EP - MAX1031BETI+
Order 'ic adc 10-bit 300ksps 28-tqfn-ep - MAX1031BETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1031BETI+-ND.
IC ADC 12BIT 300KSPS 28-TQFN - MAX1230BCTI+T
Order 'ic adc 12bit 300ksps 28-tqfn - MAX1230BCTI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1230BCTI+T-ND.
IC ADC 12BIT 300KSPS 28-TQFN - MAX1230BETI+
Order 'ic adc 12bit 300ksps 28-tqfn - MAX1230BETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1230BETI+-ND.
IC ADC 12BIT 300KSPS 28-TQFN - MAX1230BETI+T
Order 'ic adc 12bit 300ksps 28-tqfn - MAX1230BETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1230BETI+T-ND.
IC ADC 12BIT 300KSPS 28-TQFN - MAX1231BCTI+T
Order 'ic adc 12bit 300ksps 28-tqfn - MAX1231BCTI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1231BCTI+T-ND.
IC ADC 12BIT 300KSPS 28-TQFN - MAX1231BETI+
Order 'ic adc 12bit 300ksps 28-tqfn - MAX1231BETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1231BETI+-ND.
IC ADC 12BIT 300KSPS 28-TQFN - MAX1231BETI+T
Order 'ic adc 12bit 300ksps 28-tqfn - MAX1231BETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1231BETI+T-ND.
IC ADC 12-BIT 300KSPS 28-TQFN-EP - MAX1231BCTI+
Order 'ic adc 12-bit 300ksps 28-tqfn-ep - MAX1231BCTI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1231BCTI+-ND.
Options for Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar; 16 Single-Ended, Bipolar; 8 Differential, Unipolar; 8 Differential, Bipolar Tube Single MAX1030BCTI+
Send this link via E-Mail
Help With This Screen
