IC ADC DIFFER 24-BIT HS 16-SSOP - LTC2440IGN#TRPBF
| Digi-Key Part Number | LTC2440IGN#TRPBF-ND |
2500 |
7.00000 |
Extended Price
17500.00 |
| Manufacturer Part Number | LTC2440IGN#TRPBF | |||
| Description | IC ADC DIFFER 24-BIT HS 16-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2440IGN#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 24 |
| Package / Case | 16-SSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 4k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2440IGN#TRPBF LTC2440IGN#TRPBF |
LTC2440IGN#TRPBF Specification Sheet
IC ADC DIFFER 24-BIT HS 16-SSOP - LTC2440IGN#TRPBF (LTC2440IGN#TRPBF-ND)
Related parts :IC ADC DIFFER 24-BIT HS 16-SSOP - LTC2440IGN
Order 'ic adc differ 24-bit hs 16-ssop - LTC2440IGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2440IGN-ND.
IC ADC DIFFER 24-BIT HS 16-SSOP - LTC2440CGN
Order 'ic adc differ 24-bit hs 16-ssop - LTC2440CGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2440CGN-ND.
IC ADC DIFFER 24-BIT HS 16-SSOP - LTC2440CGN#PBF
Order 'ic adc differ 24-bit hs 16-ssop - LTC2440CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2440CGN#PBF-ND.
IC ADC DIFFER 24-BIT HS 16-SSOP - LTC2440CGN#TRPBF
Order 'ic adc differ 24-bit hs 16-ssop - LTC2440CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2440CGN#TRPBF-ND.
IC ADC DIFFER 24-BIT HS 16-SSOP - LTC2440IGN#PBF
Order 'ic adc differ 24-bit hs 16-ssop - LTC2440IGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2440IGN#PBF-ND.
IC ADC DIFFER 24-BIT HS 16-SSOP - LTC2440IGN#TRPBF
Order 'ic adc differ 24-bit hs 16-ssop - LTC2440IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2440IGN#TRPBF-ND.
IC CONV A/D 24-BIT DIFF 16-SSOP - LTC2440CGN#TR
Order 'ic conv a/d 24-bit diff 16-ssop - LTC2440CGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2440CGN#TR-ND.
IC CONV A/D 24-BIT DIFF 16-SSOP - LTC2440IGN#TR
Order 'ic conv a/d 24-bit diff 16-ssop - LTC2440IGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2440IGN#TR-ND.
IC ADC/DAC 8-BIT I2C 16-SOIC - PCF8591TD-T
Order 'ic adc/dac 8-bit i2c 16-soic - PCF8591TD-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1088-1-ND.
IC ADC/DAC 8-BIT I2C 16-SOIC - PCF8591TD-T
Order 'ic adc/dac 8-bit i2c 16-soic - PCF8591TD-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1088-2-ND.
IC ADC/DAC 8-BIT I2C 16-SOIC - PCF8591TD
Order 'ic adc/dac 8-bit i2c 16-soic - PCF8591TD' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3991-5-ND.
IC ADC LP 24-BIT 10-MSOP - ADS1244IDGST
Order 'ic adc lp 24-bit 10-msop - ADS1244IDGST' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14003-1-ND.
IC ADC LP 24-BIT 10-MSOP - ADS1244IDGST
Order 'ic adc lp 24-bit 10-msop - ADS1244IDGST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14003-2-ND.
IC ADC LP 24-BIT 10-MSOP - ADS1244IDGST
Order 'ic adc lp 24-bit 10-msop - ADS1244IDGST' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14003-6-ND.
IC ADC LP 24-BIT 10-MSOP - ADS1245IDGST
Order 'ic adc lp 24-bit 10-msop - ADS1245IDGST' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15742-1-ND.
Send this link via E-Mail
Help With This Screen